Tantalum Capacitors - Polymer
19,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520V337M2R5ATE006. TTI: T520V337M2R5ATE006. KEMET Availability: 1,000In StockCut Tape Tantalum Capacitors - Polymer 330UF 2.5V 20% ESR 6 7343-20 | 1,000In Stock | T520 | Cut Tape | ||||||||||||||||
Mfr: TCQE157M016R0040E TTI: TCQE157M016R0040E KYOCERA Display Availability: 1,200In StockTantalum Capacitors - Polymer 150UF 16V 20% ESR 40 7343-43 | 1,200In Stock | TCQ | Reel | ||||||||||||||||
Mfr: T530X337M010AHE004. TTI: T530X337M010AHE004. YAGEO Availability: 310In StockCut Tape Tantalum Capacitors - Polymer 330UF 10V 20% ESR 4 7343-43 | 310In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2815 | - 55 C | + 125 C | 7343 | X Case | T530 | Cut Tape | |||||||
Mfr: T520V107M010ATE018 TTI: T520V107M010ATE018. KEMET Availability: 1,140In StockCut Tape Tantalum Capacitors - Polymer 100UF 10V E 18 | 1,140In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 100 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Cut Tape | |||
Mfr: T521D107M016ATE050 TTI: T521D107M016ATE050. KEMET Availability: 630In StockCut Tape Tantalum Capacitors - Polymer 16volts100uF 20% ESR=50mohms | 630In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T521 | Cut Tape | |||
Mfr: T520D107M010ATE055 TTI: T520D107M010ATE055. KEMET Availability: 460In StockCut Tape Tantalum Capacitors - Polymer 100uF 10V ESR=55 | 460In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Cut Tape | |||
Mfr: T525D687M2R5ATE025 TTI: T525D687M2R5ATE025. KEMET Availability: 380In StockCut Tape Tantalum Capacitors - Polymer 680UF 2.5V 20% ESR 25 7343-31 | 380In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Cut Tape | |||
Mfr: T520V157M010ATE040. TTI: T520V157M010ATE040. KEMET Availability: 30In StockCut Tape Tantalum Capacitors - Polymer 150UF 10V 20% ESR 40 7343-19 | 30In Stock | T520 | Cut Tape | ||||||||||||||||
Mfr: TCJD337M006R0040. TTI: TCJD337M006R0040. KYOCERA AVX Availability: 250In StockCut Tape Tantalum Capacitors - Polymer 330UF 6.3V 20% ESR 40 7343-31 | 250In Stock | TCJ J-CAP | Cut Tape | ||||||||||||||||
960In Stock | 33 uF | 12.5 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 41.3 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1G Case | Tantalum Organic Polymer Low ESR | TPG | Cut Tape | ||||
Mfr: TCJB105M050R0300 TTI: TCJB105M050R0300. KYOCERA AVX Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 1.0UF 50V 20% ESR300 3528-21 | 500In Stock | 1 uF | 50 VDC | SMD/SMT | 20 % | 1210 | 300 mOhms | 5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ | Cut Tape | |||
Mfr: TCJR106M006R0500 TTI: TCJR106M006R0500. KYOCERA AVX Availability: 2,025In StockCut Tape Tantalum Capacitors - Polymer 10UF 6.3V 20% ESR500 2012-12 | 2,025In Stock | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 0805 | 500 mOhms | 6 uA | 1.2 mm | - 55 C | + 105 C | 2012 | R Case | Tantalum Organic Polymer Standard Grade | TCJ | Cut Tape | |||
Mfr: 6TPE150MAPB TTI: 6TPE150MAPB. Panasonic Industry Availability: 1,840In StockCut Tape Tantalum Capacitors - Polymer 150UF 6.3V 20% ESR 25 3528-19 | 1,840In Stock | TPE | Cut Tape | ||||||||||||||||
Mfr: T55D477M6R3C0030 TTI: T55D477M6R3C0030. Vishay / Polytech Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 470UF 6.3V 20% ESR 30 7343-30 | 500In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Cut Tape | |||
Mfr: T520H158M006ATE055 TTI: T520H158M006ATE055. KEMET Availability: 140In StockCut Tape Tantalum Capacitors - Polymer 1500UF 6.3V 20% ESR 55 7360-20 | 140In Stock | 1.5 mF | 6.3 VDC | SMD/SMT | 20 % | 2824 | 55 mOhms | 945 uA | 1.9 mm | - 55 C | + 85 C | 7360 | H Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Cut Tape | |||
27,000In Stock | 330 uF | 2 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 132 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPF | Reel | ||||
Mfr: T520B227M006ATE035 TTI: T520B227M006ATE035. KEMET Availability: 610In StockCut Tape Tantalum Capacitors - Polymer 220UF 6.3V 20% ESR 35 3528-21 | 610In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 35 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Cut Tape | |||
Mfr: T520T476M006ATE070 TTI: T520T476M006ATE070. KEMET Availability: 2,960In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 47uF 20% ESR=70 | 2,960In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 29.61 uA | 1.1 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Cut Tape | |||
Mfr: T530X337M010AHE010 TTI: T530X337M010AHE010. KEMET Availability: 340In StockCut Tape Tantalum Capacitors - Polymer 10volt 330uF 20% | 340In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Cut Tape | |||
Mfr: T520B336M006ATE040 TTI: T520B336M006ATE040. KEMET Availability: 2,700In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 33.0uF 20% ESR=40 | 2,700In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 20.79 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Cut Tape | |||
Mfr: T520D227M010ATE025 TTI: T520D227M010ATE025. KEMET Availability: 140In StockCut Tape Tantalum Capacitors - Polymer 10volt 220uF 20% Dcase ESR=25 | 140In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Cut Tape | |||
Mfr: T520D686M016ATE050 TTI: T520D686M016ATE050. KEMET Availability: 50In StockCut Tape Tantalum Capacitors - Polymer 16volts 68uF 20% ESR=50 | 50In Stock | 68 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 108.8 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Cut Tape | |||
Mfr: T520B227M006ATE070 TTI: T520B227M006ATE070. KEMET Availability: 3,550In StockCut Tape Tantalum Capacitors - Polymer 220UF 6.3V 20% ESR 70 3528-21 | 3,550In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 70 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Cut Tape | |||
Mfr: TCJC475M050R0200. TTI: TCJC475M050R0200. KYOCERA AVX Availability: 350In StockCut Tape Tantalum Capacitors - Polymer 4.7UF 50V 20% ESR200 6032-25 | 350In Stock | TCJ J-CAP | Cut Tape | ||||||||||||||||
Mfr: TCJE476M035R0055 TTI: TCJE476M035R0055. KYOCERA AVX Availability: 80In StockCut Tape Tantalum Capacitors - Polymer 47UF 35V 20% ESR 55 7343-43 | 80In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 164.5 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Cut Tape |