Tantalum Capacitors - Polymer
19,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520B107M006ATE015 TTI: T520B107M006ATE015. KEMET Availability: 1,000In StockCut Tape Tantalum Capacitors - Polymer 100UF 6.3V 20% ESR 15 3528-21 | 1,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 15 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Cut Tape | |||
Mfr: T520B476M006ATE040 TTI: T520B476M006ATE040. KEMET Availability: 1,900In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 47.0uF 20% ESR=40 | 1,900In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 29.61 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Cut Tape | |||
Mfr: 2R5TPE470MI TTI: 2R5TPE470MI. Panasonic Industry Availability: 120In StockCut Tape Tantalum Capacitors - Polymer 470UF 2.5V 20% ESR 18 7343-18 | 120In Stock | TPE | Cut Tape | ||||||||||||||||
Mfr: 16TQC47MYFD TTI: 16TQC47MYFD. Panasonic Industry Availability: 790In StockCut Tape Tantalum Capacitors - Polymer 47UF 16V 20% ESR 55 7343-19 | 790In Stock | TQC | Cut Tape | ||||||||||||||||
Mfr: TCJB106M035R0200 TTI: TCJB106M035R0200. KYOCERA AVX Availability: 1,375In StockCut Tape Tantalum Capacitors - Polymer 10UF 35V 20% ESR200 3528-21 | 1,375In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 35 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ | Cut Tape | |||
KEMET Availability: 125,000In StockTantalum Capacitors - Polymer 330UF 6.3V 20% ESR 9 7343-31 | 125,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 207.9 uA | 3.1 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T520 | Reel | ||||
Mfr: 10TPC100M TTI: 10TPC100M. Panasonic Industry Availability: 1,740In StockCut Tape Tantalum Capacitors - Polymer 100UF 10V 20% ESR 45 7343-19 | 1,740In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Low ESR | TPC | Cut Tape | |||
Mfr: T530X477M006ATE010 TTI: T530X477M006ATE010. KEMET Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 6.3V 470uF 20% "X" | 500In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 296.1 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Cut Tape | |||
Mfr: T520D337M006ATE045 TTI: T520D337M006ATE045. KEMET Availability: 450In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 330uF 20% ESR=45 | 450In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Cut Tape | |||
Mfr: T520B106M016ATE100 TTI: T520B106M016ATE100. KEMET Availability: 610In StockCut Tape Tantalum Capacitors - Polymer 16volts 10uF 20% | 610In Stock | 10 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 16 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Cut Tape | |||
Mfr: TCJB107M006R0045 TTI: TCJB107M006R0045. KYOCERA AVX Availability: 1,100In StockCut Tape Tantalum Capacitors - Polymer 100uF 20% 6.3Volts | 1,100In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 45 mOhms | 60 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ | Cut Tape | |||
KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 330UF 10V 20% ESR 5 7343-43 | 1,500In Stock | 330 uF | SMD/SMT | 2917 | 4.3 mm | 7343 | X Case | Reel | |||||||||||
Mfr: T521D107M020ATE055. TTI: T521D107M020ATE055. KEMET Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 100UF 20V 20% ESR 55 7343-31 | 500In Stock | T521 | Cut Tape | ||||||||||||||||
Mfr: T530D687M2R5ATE006 TTI: T530D687M2R5ATE006. KEMET Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 2.5volts 680uF | 500In Stock | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Cut Tape | |||
Mfr: T525D337M006ATE025 TTI: T525D337M006ATE025. KEMET Availability: 330In StockCut Tape Tantalum Capacitors - Polymer 330UF 6.3V 20% ESR 25 7343-31 | 330In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T525 | Cut Tape | |||
Mfr: T530D567M2R5ATE005 TTI: T530D567M2R5ATE005. KEMET Availability: 80In StockCut Tape Tantalum Capacitors - Polymer 560uF 2.5V ESR=05 | 80In Stock | 560 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 140 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Cut Tape | |||
Mfr: T530D227M006ATE005 TTI: T530D227M006ATE005. KEMET Availability: 580In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 220uF 20% | 580In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Cut Tape | |||
Mfr: TCJB476M010R0070 TTI: TCJB476M010R0070. KYOCERA AVX Availability: 1,800In StockCut Tape Tantalum Capacitors - Polymer 10volt 47uF 20% ESR=70 | 1,800In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ | Cut Tape | |||
Mfr: T520A106M010ATE080 TTI: T520A106M010ATE080. KEMET Availability: 2,530In StockCut Tape Tantalum Capacitors - Polymer 10volt 10uF ESR=80 | 2,530In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 10 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Cut Tape | |||
Mfr: T529P226M010AAE200 TTI: T529P226M010AAE200. KEMET Availability: 3,000In StockCut Tape Tantalum Capacitors - Polymer 22UF 10V 20% ESR200 2012-10 | 3,000In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 0805 | 200 mOhms | 22 uA | 1 mm | - 55 C | + 105 C | 2012 | P Case | Tantalum Organic Polymer Low ESR | T529 | Cut Tape | |||
Mfr: TCJH157M006R0200. TTI: TCJH157M006R0200. KYOCERA AVX Availability: 2,675In StockCut Tape Tantalum Capacitors - Polymer 150UF 6.3V 20% ESR200 3528-15 | 2,675In Stock | TCJ J-CAP | Cut Tape | ||||||||||||||||
Mfr: TCTOAS0J107M8R-ZW1 TTI: TCTOAS0J107M8R-ZW1 KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Polymer 6.3 VDC 100 uF 1206 20 % ESR=0.07 Ohms | 3,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 0.07 Ohms | 40 uA | 1 mm | - 55 C | + 105 C | 3216 | AS Case | TCTO | Reel | ||||
Mfr: T541X687M006AH 6710 TTI: T541X687M006AH 6710 YAGEO Availability: 86In StockTantalum Capacitors - Polymer 680UF 6V 20% X | 86In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 428.4 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Reel | |||||
Mfr: T543O687M010AH E010 TTI: T543O687M010AH E010 YAGEO Availability: 94In StockTantalum Capacitors - Polymer 680UF 10V 20% O | 94In Stock | Reel | |||||||||||||||||
Mfr: TCJD107M010R0018E TTI: TCJD107M010R0018E KYOCERA AVX Availability: 2,000In Stock48,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 100UF 10V 20% ESR 18 7343-31 | 2,000In Stock48,000 On Order Expected 31-Mar-27 | TCJ J-CAP | Reel |