Tantalum Capacitors - Polymer
19,421 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock30,000 On Order Expected 03-Jun-27 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 330 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Mfr: T520D107M010ATE018 TTI: T520D107M010ATE018. KEMET Availability: 290In StockCut Tape Tantalum Capacitors - Polymer 100uF 10V ESR=18 | 290In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Cut Tape | |||
Mfr: T520V337M2R5ATE025 TTI: T520V337M2R5ATE025. KEMET Availability: 2,860In StockCut Tape Tantalum Capacitors - Polymer 330uF 2.5V ESR=25 | 2,860In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Cut Tape | |||
Mfr: T521X476M035ATE030 TTI: T521X476M035ATE030. KEMET Availability: 50In StockCut Tape Tantalum Capacitors - Polymer 35volts 47uF 20% ESR=30mohms | 50In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Cut Tape | |||
Mfr: T521X476M035ATE070 TTI: T521X476M035ATE070. KEMET Availability: 1,080In StockCut Tape Tantalum Capacitors - Polymer 35volts 47uF 20% ESR=70mohms | 1,080In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 70 mOhms | 164.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Cut Tape | |||
Mfr: 10TPE330M TTI: 10TPE330M. Panasonic Industry Availability: 670In StockCut Tape Tantalum Capacitors - Polymer 330UF 10V 20% ESR 25 7343-38 | 670In Stock | TPE | Cut Tape | ||||||||||||||||
Mfr: T521X337M016ATE025 TTI: T521X337M016ATE025. KEMET Availability: 160In StockCut Tape Tantalum Capacitors - Polymer 16volts 330uF 20% ESR=25mohms | 160In Stock | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Cut Tape | |||
Mfr: T520B107M006ATE040 TTI: T520B107M006ATE040. KEMET Availability: 1,725In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 100uF 20% ESR=40 | 1,725In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Cut Tape | |||
Mfr: T520B337M2R5ATE045 TTI: T520B337M2R5ATE045. KEMET Availability: 2,100In StockCut Tape Tantalum Capacitors - Polymer 2.5volts 330uF 20% ESR=45 | 2,100In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1311 | 45 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 | Cut Tape | |||
Mfr: T520X337M010ATE010 TTI: T520X337M010ATE010. KEMET Availability: 80In StockCut Tape Tantalum Capacitors - Polymer 10volts 330uF 20% ESR=10 | 80In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Cut Tape | |||
Mfr: T541X107K030AH 6541 TTI: T541X107K030AH 6541 KEMET Availability: 2,686In StockTantalum Capacitors - Polymer 100UF 30V 10% X | 2,686In Stock | 100 uF | SMD/SMT | 2917 | 7343 | T541 HRA | Reel | ||||||||||||
Mfr: T530X337M010ATE010 TTI: T530X337M010ATE010. KEMET Availability: 1,030In StockCut Tape Tantalum Capacitors - Polymer 10V 330uF 20% "X" | 1,030In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Cut Tape | |||
Mfr: T520D337M006ATE015 TTI: T520D337M006ATE015. KEMET Availability: 730In StockCut Tape Tantalum Capacitors - Polymer 6.3volts 330uF 20% ESR=15 | 730In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Cut Tape | |||
Mfr: T530X337M010ATE004 TTI: T530X337M010ATE004. KEMET Availability: 390In StockCut Tape Tantalum Capacitors - Polymer 330uF 10volts 20% | 390In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 4 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Cut Tape | |||
Mfr: ETPF1000M5H. TTI: ETPF1000M5H. Panasonic Industry Availability: 20In StockCut Tape Tantalum Capacitors - Polymer 1000UF 2.5V 20% ESR 5 7343-38 | 20In Stock | TPF | Cut Tape | ||||||||||||||||
Mfr: T541X107K030AH 6541 TTI: T541X107K030AH6541 KEMET Availability: 2,686In StockTantalum Capacitors - Polymer 100UF 30V 10% X | 2,686In Stock | 100 uF | SMD/SMT | 2917 | 7343 | T541 HRA | Reel | ||||||||||||
Mfr: T530X687M006ATE010 TTI: T530X687M006ATE010. KEMET Availability: 300In StockCut Tape Tantalum Capacitors - Polymer 680UF 6.3V 20% ESR 10 7343-43 | 300In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 428.4 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Cut Tape | |||
Mfr: T521D336M035ATE065 TTI: T521D336M035ATE065. KEMET Availability: 260In StockCut Tape Tantalum Capacitors - Polymer 33UF 35V 20% ESR 65 7343-31 | 260In Stock | 33 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 65 mOhms | 115.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T521 | Cut Tape | |||
Mfr: T55B227M6R3C0025 TTI: T55B227M6R3C0025. Vishay / Polytech Availability: 2,000In StockCut Tape Tantalum Capacitors - Polymer 220UF 6.3V 20% ESR 25 3528-21 | 2,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Cut Tape | |||
Mfr: T520A226M006ATE090 TTI: T520A226M006ATE090. KEMET Availability: 1,500In StockCut Tape Tantalum Capacitors - Polymer 22UF 6.3V 20% ESR 90 3216-18 | 1,500In Stock | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 90 mOhms | 13.86 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Cut Tape | |||
Mfr: TCJE106M063R0100 TTI: TCJE106M063R0100. KYOCERA AVX Availability: 400In StockCut Tape Tantalum Capacitors - Polymer 10UF 63V 20% ESR100 7343-43 | 400In Stock | 10 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 63 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Cut Tape | |||
Mfr: T530X687M004ATE004 TTI: T530X687M004ATE004. KEMET Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 680UF 4V 20% ESR 4 7343-43 | 500In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 4 mOhms | 272 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Cut Tape | |||
Mfr: T520D337M006ATE018 TTI: T520D337M006ATE018. KEMET Availability: 410In StockCut Tape Tantalum Capacitors - Polymer 330UF 6.3V 20% ESR 18 7343-31 | 410In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Cut Tape | |||
Mfr: 6THB470M/23484-477 TTI: 6THB470M/23484-477 Panasonic Industry Availability: 12,000In Stock12,000 On Order Expected 04-Nov-26 Tantalum Capacitors - Polymer 470UF 6.3V 20% ESR 35 7343-38 | 12,000In Stock12,000 On Order Expected 04-Nov-26 | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | Reel | ||||
Mfr: 6TPE150MAZB TTI: 6TPE150MAZB. Panasonic Industry Availability: 1,660In StockCut Tape Tantalum Capacitors - Polymer 150UF 6.3V 20% ESR 35 3528-19 | 1,660In Stock | TPE | Cut Tape |