Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 6TPE100MAZB TTI: 6TPE100MAZB Panasonic Industry Availability: 4,000In Stock10,000 On Order Expected 31-Dec-26 Tantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm | 4,000In Stock10,000 On Order Expected 31-Dec-26 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 6TPE120MAZB TTI: 6TPE120MAZB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm | 4,000In Stock | 120 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 75.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: T520B337M006ATE040 TTI: T520B337M006ATE040 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms | 2,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 207.9 uA | 1.9 mm | - 55 C | + 85 C | 3528 | B Case | T520 SSD | Reel | ||||
Mfr: T598D337M006ATE040 TTI: T598D337M006ATE040 KEMET Availability: 8,000In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 | 8,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | T598 | AEC-Q200 | Reel | |||
Mfr: T520Y477M006ATE035 TTI: T520Y477M006ATE035 KEMET Availability: 51,500In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 51,500In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: 10TPC100MT TTI: 10TPC100MT Panasonic Industry Availability: 6,000In StockTantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm | 6,000In Stock | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Standard Grade | TPC | Reel | |||
3,000In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 68 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Standard Grade | TPC | Reel | ||||
Mfr: 25TDC68MD3 TTI: 25TDC68MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 25V 68uF 20% 1400mA 125degreeC | 5,000In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 170 uA | 2.8 mm | - 55 C | + 125 C | 7343 | Tantalum Capacitors | TDC | Reel | ||||
Mfr: TCJB106M035S0200 TTI: TCJB106M035S0200 KYOCERA AVX Availability: 16,000In StockTantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm | 16,000In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 35 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: TCJA335M035R0500E TTI: TCJA335M035R0500E KYOCERA AVX Availability: 92,000In StockTantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin | 92,000In Stock | 3.3 uF | 35 VDC | SMD/SMT | 20 % | 1206 | 500 mOhms | 11.6 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ | Reel | |||
2,000In Stock | 68 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 42.8 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Mfr: T520D227M006ATE015 TTI: T520D227M006ATE015 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms | 1,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
6,000In Stock | 68 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 68 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Standard Grade | TPC | Reel | ||||
Mfr: 10TPE150MPL TTI: 10TPE150MPL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 10VDC 150uF 20% ESR 25mOhm | 5,000In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TPE | Reel | |||
Mfr: 6TPE100MWB TTI: 6TPE100MWB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm | 4,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 40 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Standard Grade | TPE | Reel | |||
Mfr: 6TPF470MFH TTI: 6TPF470MFH Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm | 4,000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TPF | Reel | |||
Mfr: 25TQC68MD3 TTI: 25TQC68MD3 Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 25V 68uF 20% 1400mA 105degreeC | 5,000In Stock | 68 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | Tantalum Capacitors | TQC | Reel | ||||
Mfr: TCJB335M035R0200 TTI: TCJB335M035R0200 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm | 2,000In Stock | 3.3 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 11.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | |||
Mfr: TCJD107M010R0055E TTI: TCJD107M010R0055E KYOCERA AVX Availability: 1,000In Stock40,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm Black Resi | 1,000In Stock40,000 On Order Expected 31-Mar-27 | 100 uF | 10 VDC | 100 uA | TCJ J-CAP | Reel | |||||||||||||
Mfr: 6TPS150MZD TTI: 6TPS150MZD Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm | 5,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 94.5 uA | 1.1 mm | - 55 C | + 105 C | 3528 | B1S Case | Tantalum Organic Polymer Standard Grade | TPS | Reel | |||
Mfr: 25TQC22MYFB TTI: 25TQC22MYFB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 25VDC 22uF 20% 100mOhm 1100mA | 4,000In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 1311 | 100 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Standard Grade | TQC | Reel | |||
Mfr: 6TPE330MAP TTI: 6TPE330MAP Panasonic Industry Availability: 108,000In StockTantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm | 108,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: TCJD157M016R0050 TTI: TCJD157M016R0050 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm | 500In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 240 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | |||
Mfr: 16TDC33MB2 TTI: 16TDC33MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 16V 33uF 20% 1000mA 125degreeC | 4,000In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 158.4 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | Conductive Polymer Tantalum Capacitor | TDC | Reel | |||
Mfr: 20TDC22MB2 TTI: 20TDC22MB2 Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 20V 22uF 20% 1000mA 125degreeC | 4,000In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 1311 | 90 mOhms | 132 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B2 | Conductive Polymer Tantalum Capacitor | TDC | Reel |