• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,417 Results
19,417 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: T520B337M006ATE040
TTI: T520B337M006ATE040
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 1311 20% ESR=40mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
1311
40 mOhms
207.9 uA
1.9 mm
- 55 C
+ 85 C
3528
B Case
T520 SSD
Reel
Datasheet
Mfr: T598D337M006ATE040
TTI: T598D337M006ATE040
KEMET
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
330 uF
6.3 VDC
SMD/SMT
20 %
2917
40 mOhms
207.9 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
T598
AEC-Q200
Reel
Datasheet
Mfr: T520Y477M006ATE035
TTI: T520Y477M006ATE035
KEMET
Availability:

51,500In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms

51,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
35 mOhms
296.1 uA
3.8 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: 10TPC100MT
TTI: 10TPC100MT
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
20 %
2917
50 mOhms
100 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
Tantalum Organic Polymer Standard Grade
TPC
Reel
Datasheet
Mfr: 10TPC68MM
TTI: 10TPC68MM
Panasonic Industry
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
10 VDC
SMD/SMT
20 %
2917
60 mOhms
68 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
Tantalum Organic Polymer Standard Grade
TPC
Reel
Datasheet
Mfr: 25TDC68MD3
TTI: 25TDC68MD3
Panasonic Industry
Availability:

5,000In Stock

New Product
Tantalum Capacitors - Polymer 25V 68uF 20% 1400mA 125degreeC

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
20 %
1210
70 mOhms
170 uA
2.8 mm
- 55 C
+ 125 C
7343
Tantalum Capacitors
TDC
Reel
Datasheet
Mfr: TCJB106M035S0200
TTI: TCJB106M035S0200
KYOCERA AVX
Availability:

16,000In Stock

Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1210
200 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCJA335M035R0500E
TTI: TCJA335M035R0500E
KYOCERA AVX
Availability:

92,000In Stock

Tantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin

92,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 uF
35 VDC
SMD/SMT
20 %
1206
500 mOhms
11.6 uA
1.6 mm
- 55 C
+ 125 C
3216
A Case
Tantalum Organic Polymer Standard Grade
TCJ
Reel
Datasheet
Mfr: 6TPB68M
TTI: 6TPB68M
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 6.3volts 68uF ESR 70mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
6.3 VDC
SMD/SMT
20 %
1210
70 mOhms
42.8 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Low ESR
TPB
Reel
Datasheet
Mfr: T520D227M006ATE015
TTI: T520D227M006ATE015
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
138.6 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: 10TPC68ME
TTI: 10TPC68ME
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 100mOhm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
10 VDC
SMD/SMT
20 %
2917
100 mOhms
68 uA
1.9 mm
- 55 C
+ 105 C
7343
D2 Case
Tantalum Organic Polymer Standard Grade
TPC
Reel
Datasheet
Mfr: 10TPE150MPL
TTI: 10TPE150MPL
Panasonic Industry
Availability:

5,000In Stock

End of Life
Tantalum Capacitors - Polymer 10VDC 150uF 20% ESR 25mOhm

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
150 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
Tantalum Organic Polymer Standard Grade
TPE
Reel
Datasheet
Mfr: 6TPE100MWB
TTI: 6TPE100MWB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1411
40 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Standard Grade
TPE
Reel
Datasheet
Mfr: 6TPF470MFH
TTI: 6TPF470MFH
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
296.1 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
Tantalum Organic Polymer Standard Grade
TPF
Reel
Datasheet
Mfr: 25TQC68MD3
TTI: 25TQC68MD3
Panasonic Industry
Availability:

5,000In Stock

New Product
Tantalum Capacitors - Polymer 25V 68uF 20% 1400mA 105degreeC

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
20 %
1210
70 mOhms
170 uA
2.8 mm
- 55 C
+ 105 C
7343
Tantalum Capacitors
TQC
Reel
Datasheet
Mfr: TCJY107M016R0050
TTI: TCJY107M016R0050
KYOCERA AVX
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T55B227M6R3C0070
TTI: T55B227M6R3C0070
Vishay / Sprague
Availability:

10,000In Stock

Tantalum Capacitors - Polymer 220uF 6.3 volts 20% B Case 70 Max. ESR

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1411
70 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T520B336M010ATE025
TTI: T520B336M010ATE025
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
10 VDC
SMD/SMT
20 %
1311
25 mOhms
33 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Reel
Datasheet
Mfr: 4TPE470ML
TTI: 4TPE470ML
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 4volts 470uF ESR 25mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
4 VDC
SMD/SMT
20 %
2917
25 mOhms
188 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 6TPE150MF
TTI: 6TPE150MF
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 6.3volts 150uF ESR 15mohm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
94.5 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 2R5TAE220M9
TTI: 2R5TAE220M9
Panasonic Industry
Availability:

6,000In Stock

End of Life
Tantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
2917
9 mOhms
55 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
Tantalum Organic Polymer Low ESR
TA
Reel
Datasheet
Mfr: TCJA476M006R0070
TTI: TCJA476M006R0070
KYOCERA AVX
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
1206
70 mOhms
29.6 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T591D106M050ATE090
TTI: T591D106M050ATE090
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
90 mOhms
50 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T591
Reel
Datasheet
Mfr: TCJA107M002R0200
TTI: TCJA107M002R0200
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 2.5V 100uF 20% 1206 ESR=200mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
2.5 VDC
SMD/SMT
20 %
1206
200 mOhms
25 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCJY686M025R0100E
TTI: TCJY686M025R0100E
KYOCERA AVX
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=100mOhm Black Resi

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
20 %
2917
100 mOhms
170 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
  • ...
  • 14
  • 15
  • 16