• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,417 Results
19,417 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: 16TDC100MYF
TTI: 16TDC100MYF
Panasonic Industry
Availability:

6,000In Stock

End of Life
Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
1.9 mm
- 55 C
+ 125 C
7343
D2 Case
TDC
Reel
Datasheet
Mfr: TCJE336M035R0055E
TTI: TCJE336M035R0055E
KYOCERA AVX
Availability:

800In Stock

Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm Black Resin

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
35 VDC
SMD/SMT
20 %
2917
55 mOhms
115.5 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJA107M004R0200E
TTI: TCJA107M004R0200E
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm Black Resi

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
4 VDC
40 uA
TCJ
Reel
Datasheet
Mfr: TCJB107M006R0045E
TTI: TCJB107M006R0045E
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm Black Res

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
63 uA
TCJ
Reel
Datasheet
Mfr: 6TPE220MIL
TTI: 6TPE220MIL
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 18mOhm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
138.6 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
Tantalum Organic Polymer Standard Grade
TPE
Reel
Datasheet
Mfr: 6TPE220MVB
TTI: 6TPE220MVB
Panasonic Industry
Availability:

4,000In Stock

End of Life
Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1411
45 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Standard Grade
TPE
Reel
Datasheet
Mfr: TCJD226M025R0100E
TTI: TCJD226M025R0100E
KYOCERA AVX
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm Black Resi

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
55 uA
TCJ J-CAP
Reel
Datasheet
Mfr: 25TQC15MB
TTI: 25TQC15MB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 105degreeC

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
25 VDC
SMD/SMT
20 %
1311
100 mOhms
112.5 uA
1.9 mm
- 55 C
+ 125 C
3528
B2
Conductive Polymer Tantalum Capacitor
TQC
Reel
Datasheet
Mfr: 35TQC10MXB
TTI: 35TQC10MXB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 35VDC 10uF 20% ESR 200mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1411
200 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Standard Grade
TQC
Reel
Datasheet
Mfr: 4TPE220MV
TTI: 4TPE220MV
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1411
45 mOhms
88 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Standard Grade
TPE
Reel
Datasheet
Mfr: ETPE330MIB
TTI: ETPE330MIB
Panasonic Industry
Availability:

4,000In Stock

6,000 On Order
Expected 24-May-27
Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm

4,000In Stock

6,000 On Order
Expected 24-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1411
15 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Standard Grade
TPE
Reel
Datasheet
Mfr: T520C337M2R5ATE015
TTI: T520C337M2R5ATE015
KEMET
Availability:

10,000In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2312
15 mOhms
82.5 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: 4TPE220MF
TTI: 4TPE220MF
Panasonic Industry
Availability:

126,000In Stock

Tantalum Capacitors - Polymer 4volts 220uF ESR 15mohm

126,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
2917
15 mOhms
88 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: TCJD227M006R0035
TTI: TCJD227M006R0035
KYOCERA AVX
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
35 mOhms
138.6 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: 6TPE220MAPB
TTI: 6TPE220MAPB
Panasonic Industry
Availability:

8,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 220uf 25mOhm 1.6A SMD

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
1411
25 mOhms
138.6 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: T520X687M006ATE018
TTI: T520X687M006ATE018
KEMET
Availability:

40,000In Stock

Tantalum Capacitors - Polymer 6.3 VDC 680uF 2917 20% ESR=18mOhm

40,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
428.4 uA
4 mm
- 55 C
+ 105 C
7343
X Case
Tantalum Organic Polymer Low ESR
T520 SSD
Reel
Datasheet
Mfr: 6TCE100MI
TTI: 6TCE100MI
Panasonic Industry
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 100uF 18m POSCAP

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
63 uA
1.8 mm
- 55 C
+ 125 C
7343
D2E Case
Tantalum Organic Polymer Standard Grade
TC
Reel
Datasheet
Mfr: 20TDC100MYF
TTI: 20TDC100MYF
Panasonic Industry
Availability:

5,000In Stock

End of Life
Tantalum Capacitors - Polymer 20VDC 100uF 20% 1700mA

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
2.8 mm
- 55 C
+ 125 C
7343
D3L Case
TDC
Reel
Datasheet
Mfr: T599D477M2R5ATE025
TTI: T599D477M2R5ATE025
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2815
25 mOhms
117.5 uA
2.8 mm
- 55 C
+ 150 C
7343
D Case
Automotive Grade
T523
AEC-Q200
Reel
Datasheet
Mfr: T521V107M016ATK050
TTI: T521V107M016ATK050
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 16V 100uF 20% 7343-20 -55 / +125 ESR=50mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2815
50 mOhms
80 uA
1.9 mm
- 55 C
+ 125 C
7343
V Case
Polymer Electrolytic Capacitors
T521
Reel
Datasheet
Mfr: 16TQC33MB2
TTI: 16TQC33MB2
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 16V 33uF 20% 1000mA 105degreeC

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
16 VDC
SMD/SMT
20 %
1311
90 mOhms
158.4 uA
1.9 mm
- 55 C
+ 125 C
3528
B2
Conductive Polymer Tantalum Capacitor
TQC
Reel
Datasheet
Mfr: 6TPB68M
TTI: 6TPB68M
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 6.3volts 68uF ESR 70mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
6.3 VDC
SMD/SMT
20 %
1210
70 mOhms
42.8 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Low ESR
TPB
Reel
Datasheet
Mfr: TCJB106M035S0200
TTI: TCJB106M035S0200
KYOCERA AVX
Availability:

16,000In Stock

Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1210
200 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T520D227M006ATE015
TTI: T520D227M006ATE015
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
138.6 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: 6TPF470MFH
TTI: 6TPF470MFH
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 15mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
20 %
2917
15 mOhms
296.1 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
Tantalum Organic Polymer Standard Grade
TPF
Reel
  • ...
  • 13
  • 14
  • 15