• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,417 Results
19,417 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: TCME687M006R0012
TTI: TCME687M006R0012
KYOCERA AVX
Availability:

400In Stock

Tantalum Capacitors - Polymer 6.3V 680uF ESR=12mOhms 428.4uA 2917 20%

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
12 mOhms
428.4 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
Tantalum Organic Polymer Low ESR
TCM
Reel
Datasheet
Mfr: TCME337M010R0010
TTI: TCME337M010R0010
KYOCERA AVX
Availability:

800In Stock

Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
10 mOhms
330 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
Tantalum Organic Polymer Low ESR
TCM
Reel
Datasheet
Mfr: T521D476M020ATE055
TTI: T521D476M020ATE055
KEMET
Availability:

1,500In Stock

Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
94 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T521D475M063ATE300
TTI: T521D475M063ATE300
KEMET
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=300mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4.7 uF
63 VDC
SMD/SMT
20 %
2917
300 mOhms
29.6 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T521X156M063ATE150
TTI: T521X156M063ATE150
KEMET
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=150mOhms

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
63 VDC
SMD/SMT
20 %
2917
150 mOhms
94.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T520A227M2R5ATE025
TTI: T520A227M2R5ATE025
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5V 220uF 1206 20% ESR=25mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2.5 VDC
SMD/SMT
20 %
1206
25 mOhms
55 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Low ESR
T520
Reel
Datasheet
Mfr: TCJD107M025R0055E
TTI: TCJD107M025R0055E
KYOCERA AVX
Availability:

500In Stock

Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm Black Resi

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
20 %
2917
55 mOhms
250 uA
3.1 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ
Reel
Datasheet
Mfr: TCJD227M010R0040E
TTI: TCJD227M010R0040E
KYOCERA AVX
Availability:

500In Stock

Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm Black Resi

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
220 uA
2.9 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T521X156M075AHE035
TTI: T521X156M075AHE035
KEMET
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms

2,500In Stock

Please adjust quantity to Min / Mult value
15 uF
75 VDC
SMD/SMT
20 %
2917
35 mOhms
112.5 uA
4 mm
- 55 C
+ 125 C
7343
X Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: 10TPB330MW
TTI: 10TPB330MW
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
330 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
Tantalum Organic Polymer Standard Grade
TPB
Reel
Datasheet
Mfr: 6TPF330MAL
TTI: 6TPF330MAL
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 6.3VDC 330uF 20% ESR 10mOhm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
10 mOhms
207.9 uA
3.8 mm
- 55 C
+ 105 C
7343
D3L Case
Tantalum Organic Polymer Standard Grade
TPF
Reel
Datasheet
Mfr: T598D687M2R5ATE009
TTI: T598D687M2R5ATE009
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 2.5V 680uF 20% 9mOhms -55C/+125C AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
680 uF
2.5 VDC
SMD/SMT
20 %
2815
9 mOhms
170 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T598
AEC-Q200
Reel
Datasheet
Mfr: 4TPE150MAZB
TTI: 4TPE150MAZB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 4volts 150uF ESR 35mohm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
4 VDC
SMD/SMT
20 %
1210
35 mOhms
60 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: T593W476M035APE090
TTI: T593W476M035APE090
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 35V 47uF 7343-15 20% ESR=90mOhms Hi Energy Hi Humidity

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
90 mOhm
164.5 uA
1.4 mm
- 55 C
+ 105 C
7343
Electrolytic Capacitors
T593
Reel
Datasheet
Mfr: T521B106M035ATE100
TTI: T521B106M035ATE100
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 35V 10uF ESR=100mOhms 3528-21 20%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1311
100 mOhms
35 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Capacitor
T521
Reel
Datasheet
Mfr: T593V476M035APE100
TTI: T593V476M035APE100
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 35V 47uF 7343-20 20% ESR=90mOhms Hi Energy Hi Humidity

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
90 mOhm
164.5 uA
1.9 mm
- 55 C
+ 105 C
7343
Electrolytic Capacitors
T593
Reel
Datasheet
Mfr: 2R5TPE1000MF
TTI: 2R5TPE1000MF
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 mF
2.5 VDC
SMD/SMT
20 %
2917
15 mOhms
250 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: T527T337M2R5APE020
TTI: T527T337M2R5APE020
KEMET
Availability:

3,000In Stock

Tantalum Capacitors - Polymer 2.5V 330uF ESR=20mOhms 3528-12 20%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
20 %
1311
20 mOhms
82.5 uA
1.1 mm
+ 105 C
3528
T Case
Tantalum Capacitors
T527
Reel
Datasheet
Mfr: T521B685M035ATE150
TTI: T521B685M035ATE150
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 35V 6.8uF 1311 20% ESR=150mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 uF
35 VDC
SMD/SMT
20 %
1411
150 mOhms
23.8 uA
2.1 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
T521 SSD
Reel
Datasheet
Mfr: T598V227M004ATE015
TTI: T598V227M004ATE015
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 4V 220uF ESR=15mOhms 7343-20 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
2815
15 mOhms
88 uA
1.9 mm
+ 125 C
7343
V Case
Tantalum Capacitor
T598
AEC-Q200
Reel
Datasheet
Mfr: T593V686M035APE070
TTI: T593V686M035APE070
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 35V 68uF 7343-20 20% ESR=70mOhms Hi Energy Hi Humidity

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
20 %
2917
70 mOhm
238 uA
1.9 mm
- 55 C
+ 105 C
7343
Electrolytic Capacitors
T593
Reel
Datasheet
Mfr: 35TQC10MXB
TTI: 35TQC10MXB
Panasonic Industry
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 35VDC 10uF 20% ESR 200mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
20 %
1411
200 mOhms
35 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Standard Grade
TQC
Reel
Datasheet
Mfr: 4TPE220MV
TTI: 4TPE220MV
Panasonic Industry
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
SMD/SMT
20 %
1411
45 mOhms
88 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Standard Grade
TPE
Reel
Datasheet
Mfr: ETPE330MIB
TTI: ETPE330MIB
Panasonic Industry
Availability:

4,000In Stock

6,000 On Order
Expected 24-May-27
Tantalum Capacitors - Polymer 2.5 VDC 330uF 20% ESR 15mOhm

4,000In Stock

6,000 On Order
Expected 24-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1411
15 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Standard Grade
TPE
Reel
Datasheet
Mfr: T520C337M2R5ATE015
TTI: T520C337M2R5ATE015
KEMET
Availability:

10,000In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2312
15 mOhms
82.5 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
Tantalum Organic Polymer Standard Grade
T520
Reel
  • ...
  • 12
  • 13
  • 14