• Tantalum Capacitors
  • Tantalum Capacitors - Polymer

Tantalum Capacitors - Polymer

19,417 Results
19,417 Results
Filtered By:Passive ComponentsCapacitorsTantalum Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Tolerance
Case Code - in
ESR
Leakage Current
Height
Minimum Operating Temperature
Maximum Operating Temperature
Case Code - mm
Mfr Case Code
Product
Series
Qualification
Packaging
Datasheet
Mfr: TCJB107M006R0040
TTI: TCJB107M006R0040
KYOCERA AVX
Availability:

2,000In Stock

16,000 On Order
Expected 26-May-27
Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm

2,000In Stock

16,000 On Order
Expected 26-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1210
40 mOhms
63 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T521V107M020ATE055
TTI: T521V107M020ATE055
KEMET
Availability:

15,000In Stock

Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms

15,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
20 %
2917
55 mOhms
200 uA
1.8 mm
- 55 C
+ 125 C
7343
V Case
Tantalum Organic Polymer Low ESR
T521 SSD
Reel
Datasheet
Mfr: T527I107M006ATE100
TTI: T527I107M006ATE100
KEMET
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=100mOhms

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1206
100 mOhms
63 uA
0.9 mm
- 55 C
+ 105 C
3216
I Case
Tantalum Organic Polymer Low ESR
T527
Reel
Datasheet
Mfr: 6TPE330ML
TTI: 6TPE330ML
Panasonic Industry
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
207.9 uA
2.8 mm
- 55 C
+ 105 C
7343
D3L Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: 6TPE680M
TTI: 6TPE680M
Panasonic Industry
Availability:

14,000In Stock

Tantalum Capacitors - Polymer 6.3volts 680uF ESR 25mohm

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
6.3 VDC
SMD/SMT
20 %
2917
25 mOhms
428.4 uA
3.8 mm
- 55 C
+ 105 C
7343
D4 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: T520C337M004ATE025
TTI: T520C337M004ATE025
KEMET
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 4V 330uF 2312 20% ESR=25mOhms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
4 VDC
SMD/SMT
20 %
2312
25 mOhms
132 uA
2.5 mm
- 55 C
+ 105 C
6032
C Case
Tantalum Organic Polymer Standard Grade
T520
Reel
Datasheet
Mfr: TCJA106M016R0200
TTI: TCJA106M016R0200
KYOCERA AVX
Availability:

110,000In Stock

Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm

110,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
16 VDC
SMD/SMT
20 %
1206
200 mOhms
16 uA
1.6 mm
- 55 C
+ 125 C
3216
A Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: ETPE330M9GB
TTI: ETPE330M9GB
Panasonic Industry
Availability:

2,000In Stock

Tantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
1411
9 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B2 Case
Tantalum Organic Polymer Low ESR
TPE
Reel
Datasheet
Mfr: TCJB106M016R0100E
TTI: TCJB106M016R0100E
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm Black Resi

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
16 VDC
SMD/SMT
20 %
1210
100 mOhms
16 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJR475M010R0500E
TTI: TCJR475M010R0500E
KYOCERA AVX
Availability:

2,500In Stock

2,500 On Order
Expected 16-Dec-26
Tantalum Capacitors - Polymer 10V 4.7uF ESR=500mOhms 4.7uA 20%

2,500In Stock

2,500 On Order
Expected 16-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
4.7 uF
10 VDC
4.7 uA
TCJ
Reel
Datasheet
Mfr: TCJY476M035R0100E
TTI: TCJY476M035R0100E
KYOCERA AVX
Availability:

12,000In Stock

Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=100mOhm Black Resi

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
20 %
2917
100 mOhms
164.5 uA
2 mm
- 55 C
+ 105 C
7343
Y Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: 10TPE68MW
TTI: 10TPE68MW
Panasonic Industry
Availability:

3,000In Stock

End of Life
Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 40mOhm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
10 VDC
SMD/SMT
20 %
2917
40 mOhms
68 uA
1.8 mm
- 55 C
+ 105 C
7343
D2E Case
Tantalum Organic Polymer Standard Grade
TPE
Reel
Datasheet
Mfr: T599D106M050ATE120
TTI: T599D106M050ATE120
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
20 %
2917
120 mOhms
50 uA
2.8 mm
- 55 C
+ 150 C
7343
D Case
Tantalum Organic Polymer Low ESR
T599
AEC-Q200
Reel
Datasheet
Mfr: TCJB156M035R0200
TTI: TCJB156M035R0200
KYOCERA AVX
Availability:

2,000In Stock

12,000 On Order
Expected 26-May-27
Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm

2,000In Stock

12,000 On Order
Expected 26-May-27
Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
35 VDC
SMD/SMT
20 %
1210
200 mOhms
52.5 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: TCJE337M016R0070
TTI: TCJE337M016R0070
KYOCERA AVX
Availability:

800In Stock

Tantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=70mOhm

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
20 %
2917
70 mOhms
528 uA
4.1 mm
- 55 C
+ 105 C
7343
E Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T520V337M006ATE018
TTI: T520V337M006ATE018
KEMET
Availability:

260In Stock

Cut Tape
Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms

260In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
20 %
2917
18 mOhms
207.9 uA
1.8 mm
- 55 C
+ 105 C
7343
V Case
Tantalum Organic Polymer Standard Grade
T520 SSD
Cut Tape
Datasheet
Mfr: TCJA107M006R0150
TTI: TCJA107M006R0150
KYOCERA AVX
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
20 %
1206
150 mOhms
63 uA
1.6 mm
- 55 C
+ 105 C
3216
A Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: T58W9476M6R3C0200
TTI: T58W9476M6R3C0200
Vishay / Sprague
Availability:

4,000In Stock

Tantalum Capacitors - Polymer 47uF 6.3volts 20% 200mohms Max. ESR

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
20 %
0805
200 mOhms
29.6 uA
0.9 mm
- 55 C
+ 105 C
2012
W9 Case
Tantalum Organic Polymer Low ESR
T58
Reel
Datasheet
Mfr: T55D227M010C0025
TTI: T55D227M010C0025
Vishay / Sprague
Availability:

2,500In Stock

Tantalum Capacitors - Polymer 220uF 10volts 20% D Case 25 Max. ESR

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
SMD/SMT
20 %
2917
25 mOhms
220 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T55
Reel
Datasheet
Mfr: T530D477M2R5ATE005
TTI: T530D477M2R5ATE005
KEMET
Availability:

500In Stock

Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=5mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
SMD/SMT
20 %
2917
5 mOhms
117.5 uA
2.8 mm
- 55 C
+ 125 C
7343
D Case
Tantalum Organic Polymer Standard Grade
T530
Reel
Datasheet
Mfr: TCJB226M025R0100
TTI: TCJB226M025R0100
KYOCERA AVX
Availability:

2,000In Stock

30,000 On Order
Expected 24-Mar-27
Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=100mOhm

2,000In Stock

30,000 On Order
Expected 24-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
SMD/SMT
20 %
1210
100 mOhms
55 uA
1.9 mm
- 55 C
+ 105 C
3528
B Case
Tantalum Organic Polymer Standard Grade
TCJ J-CAP
Reel
Datasheet
Mfr: TCJC685M050R0200
TTI: TCJC685M050R0200
KYOCERA AVX
Availability:

500In Stock

Tantalum Capacitors - Polymer 50V 6.8uF 20% 2312 E SR=200mOhm

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 uF
50 VDC
SMD/SMT
20 %
2312
200 mOhms
34 uA
2.6 mm
- 55 C
+ 105 C
6032
C Case
Tantalum Organic Polymer Low ESR
TCJ J-CAP
Reel
Datasheet
Mfr: T528W337M2R5ATE009
TTI: T528W337M2R5ATE009
KEMET
Availability:

6,000In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=09mOhms

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
20 %
2917
9 mOhms
82.5 uA
1.4 mm
- 55 C
+ 105 C
7343
W Case
Tantalum Organic Polymer Standard Grade
T528
Reel
Datasheet
Mfr: T521D107M016ATE050
TTI: T521D107M016ATE050
KEMET
Availability:

7,500In Stock

Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
2.8 mm
- 55 C
+ 105 C
7343
D Case
Tantalum Organic Polymer Low ESR
T521
Reel
Datasheet
Mfr: T521V107M016AHE050
TTI: T521V107M016AHE050
KEMET
Availability:

1,000In Stock

Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
100 uF
16 VDC
SMD/SMT
20 %
2917
50 mOhms
160 uA
1.8 mm
- 55 C
+ 125 C
7343
V Case
Tantalum Organic Polymer Low ESR
T521
Reel
  • ...
  • 10
  • 11
  • 12