Tantalum Capacitors - Polymer
19,417 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520D687M004ATE012 TTI: T520D687M004ATE012 KEMET Availability: 500In Stock1,000 On Order Expected 25-Nov-26 Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=12mOhms | 500In Stock1,000 On Order Expected 25-Nov-26 | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 272 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
4,000In Stock32,000 On Order Expected | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | |||||
Mfr: 10TPE220MIL TTI: 10TPE220MIL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10volts 220uF ESR 18mohm | 2,500In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: T521V476M020ATE055 TTI: T521V476M020ATE055 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms | 1,000In Stock | 47 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 94 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | ||||
Mfr: TCJB106M025R0100 TTI: TCJB106M025R0100 KYOCERA AVX Availability: 2,000In Stock10,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=100mOhm | 2,000In Stock10,000 On Order Expected 26-May-27 | 10 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 25 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: 10TCE220MIL TTI: 10TCE220MIL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10VDC 220uF 18m POSCAP | 2,500In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TC | Reel | ||||
Mfr: ETPE330MFB TTI: ETPE330MFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 2VDC 330uf 15ohm 2.7A SMD | 2,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 15 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: TCJB476M010R0070E TTI: TCJB476M010R0070E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm Black Resin | 2,000In Stock | 47 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | TCJ J-CAP | Reel | ||||
Mfr: T521V226M025ATE060 TTI: T521V226M025ATE060 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms | 6,000In Stock | 22 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 55 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | ||||
Mfr: 6TPE150MAZB TTI: 6TPE150MAZB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm | 4,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 25TQC15MYFB TTI: 25TQC15MYFB Panasonic Industry Availability: 4,000In StockTantalum Capacitors - Polymer 25volts 15uF ESR 100mohm | 4,000In Stock | 15 uF | 25 VDC | SMD/SMT | 20 % | 1210 | 100 mOhms | 37.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Standard Grade | TQC | Reel | ||||
2,000In Stock14,000 On Order Expected | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||||
Mfr: T520B336M006ATE040 TTI: T520B336M006ATE040 KEMET Availability: 10,000In StockTantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=40mOhms | 10,000In Stock | 33 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 20.79 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: TCJB105M050R0300 TTI: TCJB105M050R0300 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm | 2,000In Stock | 1 uF | 50 VDC | SMD/SMT | 20 % | 1210 | 300 mOhms | 5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T520L337M2R5ATE025 TTI: T520L337M2R5ATE025 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=25mOhms | 2,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 6032 | L Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T520W337M2R5ATE025 TTI: T520W337M2R5ATE025 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms | 1,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 82.5 uA | 1.4 mm | - 55 C | + 105 C | 7343 | W Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: T55D227M010C0040 TTI: T55D227M010C0040 Vishay / Sprague Availability: 1,000In StockTantalum Capacitors - Polymer 220uF 10volts 20% D Case 40 Max. ESR | 1,000In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Reel | ||||
Mfr: T598D476M025ATE060 TTI: T598D476M025ATE060 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200 | 2,000In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 117.5 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T598 | AEC-Q200 | Reel | |||
2,500In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Standard Grade | TA | Reel | |||||
Mfr: T520B336M010ATE040 TTI: T520B336M010ATE040 KEMET Availability: 14,000In Stock8,000 On Order Expected 10-Jun-27 Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | 14,000In Stock8,000 On Order Expected 10-Jun-27 | 33 uF | 10 VDC | SMD/SMT | 20 % | 1311 | 40 mOhms | 33 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | ||||
Mfr: T520Y108M2R5ATE010 TTI: T520Y108M2R5ATE010 KEMET Availability: 500In StockTantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms | 500In Stock | 1 mF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 250 uA | 3.8 mm | - 55 C | + 105 C | 7343 | Y Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | ||||
Mfr: TCJA106M006R0300 TTI: TCJA106M006R0300 KYOCERA AVX Availability: 12,000In StockTantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm | 12,000In Stock | 10 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 6.3 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | Tantalum Organic Polymer Standard Grade | TCJ J-CAP | Reel | ||||
Mfr: T520D157M010AHE025 TTI: T520D157M010AHE025 KEMET Availability: 4,500In StockTantalum Capacitors - Polymer 10V 150uF 20% ESR=25mOhms | 4,500In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 150 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T520 | Reel | ||||
Mfr: T54EE226M063ESA100 TTI: T54EE226M063ESA100 Vishay / Sprague Availability: 400In StockTantalum Capacitors - Polymer 22uF 20% 63V ESR 100mohms | 400In Stock | 22 uF | 63 VDC | 138.6 uA | T54 | Reel | ||||||||||||||
Mfr: T543O687M010AH E010 TTI: T543O687M010AHE015 KEMET Availability: 94In StockTantalum Capacitors - Polymer 10V 680uF 2924 20% ESR=15mOhms | 94In Stock | 680 uF | 10 VDC | SMD/SMT | 20 % | 2924 | 15 mOhms | 680 uA | 4 mm | - 55 C | + 105 C | 7360 | O Case | Tantalum Organic Polymer Low ESR | T543 HRA | Reel | T543O687M010AHE015T100 |