KEMET - Tantalum Capacitors - Polymer
15,003 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521X226M063ATE075 TTI: T521X226M063ATE075 KEMET Availability: 24,500In Stock19,500 On Order Expected 10-Mar-27 Tantalum Capacitors - Polymer 63V 22uF 2917 20% ESR=75mOhms | 24,500In Stock19,500 On Order Expected 10-Mar-27 | 22 uF | 63 VDC | SMD/SMT | 20 % | 2917 | 75 mOhms | 138.6 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T521D107M025ATE040 TTI: T521D107M025ATE040 KEMET Availability: 205,500In Stock17,000 On Order Expected 12-Mar-27 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=40mOhms | 205,500In Stock17,000 On Order Expected 12-Mar-27 | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 250 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T520V337M2R5ATE025 TTI: T520V337M2R5ATE025 KEMET Availability: 102,000In Stock48,000 On Order Expected 22-Mar-27 Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms | 102,000In Stock48,000 On Order Expected 22-Mar-27 | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T521X107M025ATE030 TTI: T521X107M025ATE030 KEMET Availability: 30,000In Stock24,000 On Order Expected 20-Jan-27 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=30mOhms | 30,000In Stock24,000 On Order Expected 20-Jan-27 | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 250 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T521X337M016ATE050 TTI: T521X337M016ATE050 KEMET Availability: 33,000In Stock71,000 On Order Expected Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=50mOhms | 33,000In Stock71,000 On Order Expected | 330 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 528 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T530X337M010AHE010 TTI: T530X337M010AHE010 KEMET Availability: 36,000In Stock36,500 On Order Expected Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | 36,000In Stock36,500 On Order Expected | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T520D337M006ATE015 TTI: T520D337M006ATE015 KEMET Availability: 93,500In Stock96,500 On Order Expected 29-Jan-27 Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms | 93,500In Stock96,500 On Order Expected 29-Jan-27 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T530X158M2R5ATE005 TTI: T530X158M2R5ATE005 KEMET Availability: 27,500In Stock121,000 On Order Expected Tantalum Capacitors - Polymer 2.5V 1500uF 2917 20% ESR=5mOhms | 27,500In Stock121,000 On Order Expected | 1500 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 375 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X687M004ATE004 TTI: T530X687M004ATE004 KEMET Availability: 90,500In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=4mOhms | 90,500In Stock | 680 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 4 mOhms | 272 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T530X157M016ATE015 TTI: T530X157M016ATE015 KEMET Availability: 35,000In StockTantalum Capacitors - Polymer 16V 150uF 2917 20% ESR=15mOhms | 35,000In Stock | 150 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 240 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T520B107M006ATE015 TTI: T520B107M006ATE015 KEMET Availability: 34,000In Stock60,000 On Order Expected 07-May-27 Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms | 34,000In Stock60,000 On Order Expected 07-May-27 | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1311 | 15 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Standard Grade | T520 SSD | Reel | |||
Mfr: T530X337M010ATE004 TTI: T530X337M010ATE004 KEMET Availability: 18,500In Stock36,000 On Order Expected 28-Dec-26 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=4mOhms | 18,500In Stock36,000 On Order Expected 28-Dec-26 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 4 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T521X336M050ATE050 TTI: T521X336M050ATE050 KEMET Availability: 14,000In Stock75,000 On Order Expected Tantalum Capacitors - Polymer 50V 33uF 20% ESR=50mOhms | 14,000In Stock75,000 On Order Expected | 33 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 165 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T521D106M050ATE090 TTI: T521D106M050ATE090 KEMET Availability: 20,000In Stock38,000 On Order Expected 20-Nov-26 Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | 20,000In Stock38,000 On Order Expected 20-Nov-26 | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 50 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T530X337M010ATE010 TTI: T530X337M010ATE010 KEMET Availability: 76,500In Stock18,500 On Order Expected 07-Apr-27 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | 76,500In Stock18,500 On Order Expected 07-Apr-27 | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T520D227M010ATE025 TTI: T520D227M010ATE025 KEMET Availability: 68,500In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms | 68,500In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T521X156M075ATE035 TTI: T521X156M075ATE035 KEMET Availability: 28,500In Stock56,500 On Order Expected Tantalum Capacitors - Polymer 75V 15uF 2917 20% ESR=35mOhms | 28,500In Stock56,500 On Order Expected | 15 uF | 75 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 112.5 uA | 4 mm | - 55 C | + 125 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 | Reel | |||
Mfr: T520A106M010ATE080 TTI: T520A106M010ATE080 KEMET Availability: 110,000In StockTantalum Capacitors - Polymer 10V 10uF 1206 20% ESR=80mOhms | 110,000In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 10 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T520 | Reel | |||
Mfr: T521X107M025ATE060 TTI: T521X107M025ATE060 KEMET Availability: 16,000In Stock50,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mohms | 16,000In Stock50,000 On Order Expected 21-Apr-27 | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 250 uA | 4 mm | - 55 C | + 105 C | 7343 | X Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel | |||
Mfr: T520C107M010ATE025 TTI: T520C107M010ATE025 KEMET Availability: 3,000In Stock5,000 On Order Expected 06-Nov-26 Tantalum Capacitors - Polymer 10V 100uF 2312 20% ESR=25mOhms | 3,000In Stock5,000 On Order Expected 06-Nov-26 | 100 uF | 10 VDC | SMD/SMT | 20 % | 2312 | 25 mOhms | 100 uA | 2.5 mm | - 55 C | + 105 C | 6032 | C Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520D227M006ATE009 TTI: T520D227M006ATE009 KEMET Availability: 5,000In Stock30,000 On Order Expected Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=9mOhms | 5,000In Stock30,000 On Order Expected | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 138.6 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T520D477M004ATE015 TTI: T520D477M004ATE015 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=15mOhms | 6,000In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T530D477M004ATE006 TTI: T530D477M004ATE006 KEMET Availability: 18,000In StockTantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=6mOhms | 18,000In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 188 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T530 | Reel | |||
Mfr: T520D477M006ATE025 TTI: T520D477M006ATE025 KEMET Availability: 52,000In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=25mOhms | 52,000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Standard Grade | T520 | Reel | |||
Mfr: T521V156M035ATE125 TTI: T521V156M035ATE125 KEMET Availability: 7,000In Stock16,000 On Order Expected 04-Nov-26 Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=125mOhms | 7,000In Stock16,000 On Order Expected 04-Nov-26 | 15 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 125 mOhms | 52.5 uA | 1.8 mm | - 55 C | + 125 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T521 SSD | Reel |