Panasonic - Tantalum Capacitors - Polymer
509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
168,000In Stock | 680 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 428.4 uA | 3.8 mm | - 55 C | + 125 C | 7343 | D4 Case | Tantalum Organic Polymer Standard Grade | TC | Reel | ||||
Mfr: 2R5TPF680M6L TTI: 2R5TPF680M6L Panasonic Industry Availability: 5,000In Stock70,000 On Order Expected 03-May-27 Tantalum Capacitors - Polymer 2.5volts 680uF ESR 6mohm | 5,000In Stock70,000 On Order Expected 03-May-27 | 680 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 6 mOhms | 170 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 20TQC100MYF TTI: 20TQC100MYF Panasonic Industry Availability: 47,500In Stock52,500 On Order Expected Tantalum Capacitors - Polymer 20volts 100uF ESR 55mohm | 47,500In Stock52,500 On Order Expected | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TQC | Reel | |||
Mfr: ETPF1000M5H TTI: ETPF1000M5H Panasonic Industry Availability: 2,000In Stock30,000 On Order Expected Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm | 2,000In Stock30,000 On Order Expected | 1000 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 5 mOhms | 250 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 6TPE330MIL TTI: 6TPE330MIL Panasonic Industry Availability: 2,500In Stock20,000 On Order Expected Tantalum Capacitors - Polymer 6.3volts 330uF ESR 18mohm | 2,500In Stock20,000 On Order Expected | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 6TPE220MAZB TTI: 6TPE220MAZB Panasonic Industry Availability: 46,000In Stock38,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 6.3volts 220uF ESR 35mohm | 46,000In Stock38,000 On Order Expected 21-Apr-27 | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
10,000In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | ||||
Mfr: 2TPE470MAJGB TTI: 2TPE470MAJGB Panasonic Industry Availability: 20,000In Stock60,000 On Order Expected Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm | 20,000In Stock60,000 On Order Expected | 470 uF | 2 VDC | SMD/SMT | 20 % | 1210 | 11 mOhms | 94 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 6TPF330M9L TTI: 6TPF330M9L Panasonic Industry Availability: 2,500In Stock352,500 On Order Expected Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm | 2,500In Stock352,500 On Order Expected | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 207.9 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | |||
Mfr: 2R5TPE220MAFB TTI: 2R5TPE220MAFB Panasonic Industry Availability: 2,000In Stock6,000 On Order Expected 21-Apr-27 Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm | 2,000In Stock6,000 On Order Expected 21-Apr-27 | 220 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 15 mOhms | 55 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 4TPS220MUD TTI: 4TPS220MUD Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 4V 220uF 20% 30mOhm 1400mA | 5,000In Stock | 220 uF | 4 VDC | SMD/SMT | 20 % | 1311 | 30 mOhms | 88 uA | 1.1 mm | - 55 C | + 105 C | 3528 | BIS Case | Tantalum Organic Polymer Standard Grade | TPS | Reel | |||
Mfr: 4TPE220MAZB TTI: 4TPE220MAZB Panasonic Industry Availability: 2,000In Stock30,000 On Order Expected Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm | 2,000In Stock30,000 On Order Expected | 220 uF | 4 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
6,000In Stock9,000 On Order Expected 26-Apr-27 | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 45 mOhms | 100 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Low ESR | TPC | Reel | ||||
Mfr: 6TPE100MZB TTI: 6TPE100MZB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 100uF SMD 35mOhms | 2,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Standard Grade | TPE | Reel | |||
4,000In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 6TPE150MAZB TTI: 6TPE150MAZB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 6.3volts 150uF ESR 35mohm | 2,000In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 35 mOhms | 94.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2 Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 16TDC33MYFB TTI: 16TDC33MYFB Panasonic Industry Availability: 2,000In StockTantalum Capacitors - Polymer 16VDC 33uF 20% 1000mA | 2,000In Stock | 33 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 52.8 uA | 1.9 mm | - 55 C | + 125 C | 7343 | D3L Case | TDC | Reel | ||||
Mfr: 2TPSF270M6E TTI: 2TPSF270M6E Panasonic Industry Availability: 8,000In Stock10,000 On Order Expected 03-May-27 Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm | 8,000In Stock10,000 On Order Expected 03-May-27 | 270 uF | 2.5 VDC | SMD/SMT | 20 % | 1210 | 6 mOhms | 67.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B2S Case | Tantalum Organic Polymer Low ESR | TPSF | Reel | |||
Mfr: 4TPE470MFL TTI: 4TPE470MFL Panasonic Industry Availability: 5,000In StockTantalum Capacitors - Polymer 4volts 470uF ESR 15mohm | 5,000In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
3,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 25 mOhms | 138.6 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | ||||
Mfr: 2R5TPE330M9 TTI: 2R5TPE330M9 Panasonic Industry Availability: 12,000In StockTantalum Capacitors - Polymer 2.5volts 330uF ESR 9mohm | 12,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 2917 | 9 mOhms | 82.5 uA | 1.8 mm | - 55 C | + 105 C | 7343 | D2E Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
5,000In Stock | 330 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 132 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPF | Reel | ||||
2,000In Stock8,000 On Order Expected 28-Apr-27 | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 296.1 uA | 3.8 mm | - 55 C | + 105 C | 7343 | D4 Case | Tantalum Organic Polymer Low ESR | TPB | Reel | ||||
Mfr: 10TPE220MIL TTI: 10TPE220MIL Panasonic Industry Availability: 2,500In StockTantalum Capacitors - Polymer 10volts 220uF ESR 18mohm | 2,500In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 18 mOhms | 220 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D3L Case | Tantalum Organic Polymer Low ESR | TPE | Reel | |||
Mfr: 20TQC22MQD TTI: 20TQC22MQD Panasonic Industry Availability: 3,000In StockTantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm | 3,000In Stock | 22 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 90 mOhms | 44 uA | 1.9 mm | - 55 C | + 105 C | 7343 | D2 Case | Tantalum Organic Polymer Standard Grade | TQC | Reel |