KYOCERA - Tantalum Capacitors - Polymer
1,943 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB106M035R0200 TTI: TCJB106M035R0200 KYOCERA AVX Availability: 226,000In StockTantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm | 226,000In Stock | 10 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 35 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: TCJA106M010R0300 TTI: TCJA106M010R0300 KYOCERA AVX Availability: 12,000In StockTantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm | 12,000In Stock | 10 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 300 mOhms | 10 uA | 1.6 mm | - 55 C | + 125 C | 3216 | A Case | TCJ J-CAP | Reel | |||
Mfr: TCJY107M020R0055 TTI: TCJY107M020R0055 KYOCERA AVX Availability: 51,000In StockTantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 51,000In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | |||
Mfr: TCJD107M020R0055 TTI: TCJD107M020R0055 KYOCERA AVX Availability: 25,500In StockTantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm | 25,500In Stock | 100 uF | 20 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 200 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: TCJE476M035R0055 TTI: TCJE476M035R0055 KYOCERA AVX Availability: 800In Stock20,400 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm | 800In Stock20,400 On Order Expected | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 164.5 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | TCJ J-CAP | Reel | |||
Mfr: TCJD107M025R0055 TTI: TCJD107M025R0055 KYOCERA AVX Availability: 9,500In Stock8,000 On Order Expected 17-Sep-26 Tantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm | 9,500In Stock8,000 On Order Expected 17-Sep-26 | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 55 mOhms | 250 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: TCJU157M035R0100E TTI: TCJU157M035R0100E KYOCERA AVX Availability: 400In Stock10,800 On Order Expected Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin | 400In Stock10,800 On Order Expected | 150 uF | 35 VDC | SMD/SMT | 20 % | 2924 | 100 mOhms | 525 uA | 4.1 mm | - 55 C | + 105 C | 7361 | TCJ | Reel | ||||
Mfr: TCJY337M006R0050 TTI: TCJY337M006R0050 KYOCERA AVX Availability: 372,000In Stock312,000 On Order Expected 11-Aug-26 Tantalum Capacitors - Polymer 6.3V 330uF ESR=50mOhms 207.9uA 2917 20% | 372,000In Stock312,000 On Order Expected 11-Aug-26 | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 207.9 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | |||
Mfr: TCJD477M004R0040 TTI: TCJD477M004R0040 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=40mOhm | 2,000In Stock | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 188 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: TCJA106M020R0150 TTI: TCJA106M020R0150 KYOCERA AVX Availability: 16,000In StockTantalum Capacitors - Polymer 20V 10uF 20% 1206 ES R=150mOhm | 16,000In Stock | 10 uF | 20 VDC | SMD/SMT | 20 % | 1206 | 150 mOhms | 20 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | TCJ J-CAP | Reel | |||
Mfr: TCJB476M006R0070 TTI: TCJB476M006R0070 KYOCERA AVX Availability: 82,000In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm | 82,000In Stock | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 125 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: TCJB107M006R0070 TTI: TCJB107M006R0070 KYOCERA AVX Availability: 242,000In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=70mOhm | 242,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: TCJA107M006R0100E TTI: TCJA107M006R0100E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=100mOhm Black Resi | 4,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 63 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | TCJ | Reel | |||
Mfr: TCJY476M035R0100E TTI: TCJY476M035R0100E KYOCERA AVX Availability: 18,000In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=100mOhm Black Resi | 18,000In Stock | 47 uF | 35 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 164.5 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | |||
Mfr: TCJD476M025R0100 TTI: TCJD476M025R0100 KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mOhm | 5,000In Stock | 47 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 100 mOhms | 117.5 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: TCJY107M016R0050 TTI: TCJY107M016R0050 KYOCERA AVX Availability: 6,000In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm | 6,000In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2 mm | - 55 C | + 105 C | 7343 | Y Case | TCJ J-CAP | Reel | |||
Mfr: TCJB107M006R0045 TTI: TCJB107M006R0045 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=45mOhm | 4,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1210 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: TCJD106M050R0120 TTI: TCJD106M050R0120 KYOCERA AVX Availability: 53,500In StockTantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm | 53,500In Stock | 10 uF | 50 VDC | SMD/SMT | 20 % | 2917 | 120 mOhms | 50 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: TCJB475M035R0200 TTI: TCJB475M035R0200 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm | 4,000In Stock | 4.7 uF | 35 VDC | SMD/SMT | 20 % | 1210 | 200 mOhms | 16.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | TCJ J-CAP | Reel | |||
Mfr: TCJD337M006R0040 TTI: TCJD337M006R0040 KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm | 10,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 207.9 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: TCJB474M063R0400E TTI: TCJB474M063R0400E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Black Re | 4,000In Stock | 0.47 uF | 63 VDC | SMD/SMT | 20 % | 1210 | 400 mOhms | 3 uA | 2.1 mm | - 55 C | + 105 C | 3528 | B Case | TCJ | Reel | |||
Mfr: TCME337M010R0010 TTI: TCME337M010R0010 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm | 800In Stock | 330 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 10 mOhms | 330 uA | 4.1 mm | - 55 C | + 105 C | 7343 | E Case | TCM | Reel | |||
Mfr: TCJT226M010R0070 TTI: TCJT226M010R0070 KYOCERA AVX Availability: 2,500In StockTantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm | 2,500In Stock | 22 uF | 10 VDC | SMD/SMT | 20 % | 1210 | 70 mOhms | 22 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | TCJ J-CAP | Reel | |||
Mfr: TCJD227M010R0040E TTI: TCJD227M010R0040E KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm Black Resi | 500In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel | |||
Mfr: TCJD107M016R0050E TTI: TCJD107M016R0050E KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi | 500In Stock | 100 uF | 16 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 160 uA | 2.9 mm | - 55 C | + 105 C | 7343 | D Case | TCJ J-CAP | Reel |