• Supercapacitors / Ultracapacitors

Snap In, Screw - Supercapacitors / Ultracapacitors

213 Results
213 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: XLR-16R2507B-R
TTI: XLR-16R2507B-R
Eaton Electronics
Availability:

8In Stock

Supercapacitors / Ultracapacitors Eaton XLR,16.2V,500F,AB,OV,TEMP

8In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
500 F
16.2 VDC
Screw
417 mm
68 mm
1500 Hour
1.7 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
157 mm
XLR-LV
Bulk
Datasheet
Mfr: DGH107Q2R7
TTI: DGH107Q2R7
Knowles / Illinois Capacitor
Availability:

891In Stock

Supercapacitors / Ultracapacitors 100F 2.7V 30%/-10% Snap-In

891In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Snap In
10 mm (0.394 in)
22 mm (0.866 in)
45 mm
1500 Hour, 500000 Cycle
12 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: XV3550-2R7307-R
TTI: XV3550-2R7307-R
Eaton Electronics
Availability:

312In Stock

Supercapacitors / Ultracapacitors 300F 2.7V

312In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300 F
2.7 VDC
Snap In
35 mm (1.378 in)
53 mm
1500 Hour, 500000 Cycle
6 Ohms
- 5 %, + 10 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6 mm
XV
Bulk
Datasheet
Mfr: XLR-51R3187-R
TTI: XLR-51R3187-R
Eaton Electronics
Availability:

12In Stock

Supercapacitors / Ultracapacitors 188F 51.3V EDLC CAP Module

12In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
188 F
51.3 VDC
Screw
421 mm
177 mm
1500 Hour
5 mOhms
0 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
196 mm
XLR-51
Bulk
Datasheet
Mfr: XTM-18R0626-R
TTI: XTM-18R0626-R
Eaton Electronics
Availability:

10In Stock

Supercapacitors / Ultracapacitors 61.7F 18V

10In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
61.7 F
18 VDC
Screw
236 mm
45.8 mm
1500 Hour, 500000 Cycle
22 mOhms
- 5 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
77.5 mm
XTM-18
Bulk
Datasheet
Mfr: XV3560-2R7407-R
TTI: XV3560-2R7407-R
Eaton Electronics
Availability:

20In Stock

Supercapacitors / Ultracapacitors 400F 2.7V

20In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Snap In
35 mm (1.378 in)
63 mm
1500 Hour, 500000 Cycle
3.2 mOhms
- 5 %, + 10 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6 mm
XV
Bulk
Datasheet
Mfr: DGH207Q2R7
TTI: DGH207Q2R7
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 200F 2.7V 30%/-10% Snap-In

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
200 F
2.7 VDC
Snap In
10 mm (0.394 in)
30 mm (1.181 in)
50 mm
1500 Hour, 500000 Cycle
10 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
DGH
Bulk
Datasheet
Mfr: XVM-16R2656-R
TTI: XVM-16R2656-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 16.2V 65F Module Super Cap

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
65 F
16.2 VDC
Screw
236 mm
41.8 mm
1500 Hour
22 mOhms
0 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
77.25 mm
XVM
Bulk
Datasheet
Mfr: XLR-48R6167-R
TTI: XLR-48R6167-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 48V 166F Module

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
166 F
48.6 VDC
Screw
421 mm
196 mm
1500 Hour
5 mOhms
20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
177 mm
XLR-48
Bulk
Datasheet
Mfr: XLR-18R0507B-R
TTI: XLR-18R0507B-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton XLR,18V,500F,AB,OV,TEMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
500 F
18 VDC
Screw
417 mm
68 mm
1000 Hour
1.7 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
157 mm
XLR-LV
Bulk
Datasheet
Mfr: XVM-315R9345-R
TTI: XVM-315R9345-R
Bussmann / Eaton
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.42F 315.9V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.42 F
315.9 VDC
Screw
440 mm
377 mm
1500 Hour, 500000 Cycle
0.38 Ohms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
70 mm
Bulk
Datasheet
Mfr: XVM-315R9515-R
TTI: XVM-315R9515-R
Bussmann / Eaton
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.13F 315.9V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
5.13 F
315.9 VDC
Screw
440 mm
377 mm
1500 Hour, 500000 Cycle
0.32 Ohms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
95 mm
Bulk
Datasheet
Mfr: SCCY60B407SNB
TTI: SCCY60B407SNB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 400F 35x60mm Sn ap-In Terminals

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Snap In
35 mm (1.378 in)
60 mm
1000 Hour
5 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Datasheet
Mfr: ADCN-S03R0SA407M
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 400F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
66 mm
50000 Cycle
4.7 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
ADCN-S03R0S
Bulk
Datasheet
Mfr: ADCN-T02R7SA107Q
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 100F 3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Snap In
10 mm (0.394 in)
22 mm (0.866 in)
45 mm
50000 Cycle
11.2 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCN-T02R7S
Bulk
Datasheet
Mfr: XB3585-2R5607-R
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP. 600F 2.5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600 F
2.5 VDC
Snap In
35 mm (1.378 in)
87.5 mm
1500 Hour, 500000 Cycle
3.7 mOhms
10 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
6 mm
XB
Bulk
Datasheet
Mfr: ADCN-T02R7SA227M
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 220F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 F
2.7 VDC
Snap In
10 mm (0.394 in)
30 mm (1.181 in)
50 mm
50000 Cycle
8.4 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCN-T02R7S
Bulk
Datasheet
Mfr: ADCN-S03R0SA127M
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 120F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 F
2.7 VDC
Snap In
10 mm (0.394 in)
22 mm (0.866 in)
50 mm
50000 Cycle
10.5 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
ADCN-S03R0S
Bulk
Datasheet
Mfr: XB3560-2R5407-R
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 400F 2.5V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.5 VDC
Snap In
35 mm (1.378 in)
63 mm
1500 Hour, 500000 Cycle
4.5 Ohms
10 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
6 mm
XB
Bulk
Datasheet
Mfr: XB3550-2R5307-R
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 300F 2.5V

Not Available Online

Call
or
View Details
300 F
2.5 VDC
Snap In
35 mm (1.378 in)
53 mm
1500 Hour, 500000 Cycle
7 Ohms
10 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
6 mm
XB
Bulk
Datasheet
Mfr: ADCN-S03R0SA407Q
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 400F 3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
3 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
66 mm
50000 Cycle
4.7 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
ADCN-S03R0S
Bulk
Datasheet
Mfr: ADCN-T02R7SA227Q
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 220F 3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 F
3 VDC
Snap In
10 mm (0.394 in)
30 mm (1.181 in)
50 mm
50000 Cycle
8.4 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCN-T02R7S
Bulk
Datasheet
Mfr: ADCN-S03R0SA227Q
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 220F 3V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 F
3 VDC
Snap In
10 mm (0.394 in)
30 mm (1.181 in)
50 mm
50000 Cycle
8.4 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
ADCN-S03R0S
Bulk
Datasheet
Mfr: XV3585-2R7607-R
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors CAP. 600F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600 F
2.7 VDC
Snap In
35 mm (1.378 in)
87.5 mm
1500 Hour, 500000 Cycle
2.6 mOhms
- 5 %, + 10 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
6 mm
XV
Bulk
Datasheet
Mfr: ADCN-T02R7SA107M
TTI: Not Assigned
ABRACON
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors CAP 100F 2.7V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Snap In
10 mm (0.394 in)
22 mm (0.866 in)
45 mm
50000 Cycle
11.2 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
ADCN-T02R7S
Bulk
  • 1
  • 2
  • 3
  • 4