Screw - Supercapacitors / Ultracapacitors
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLR-16R2507B-R TTI: XLR-16R2507B-R Eaton Electronics Availability: 8In StockSupercapacitors / Ultracapacitors Eaton XLR,16.2V,500F,AB,OV,TEMP | 8In Stock | 500 F | 16.2 VDC | Screw | 417 mm | 68 mm | 1500 Hour | 1.7 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 157 mm | XLR-LV | Bulk | ||||||
Mfr: XLR-51R3187-R TTI: XLR-51R3187-R Eaton Electronics Availability: 12In StockSupercapacitors / Ultracapacitors 188F 51.3V EDLC CAP Module | 12In Stock | 188 F | 51.3 VDC | Screw | 421 mm | 177 mm | 1500 Hour | 5 mOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 196 mm | XLR-51 | Bulk | ||||||
Mfr: XTM-18R0626-R TTI: XTM-18R0626-R Eaton Electronics Availability: 10In StockSupercapacitors / Ultracapacitors 61.7F 18V | 10In Stock | 61.7 F | 18 VDC | Screw | 236 mm | 45.8 mm | 1500 Hour, 500000 Cycle | 22 mOhms | - 5 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 77.5 mm | XTM-18 | Bulk | ||||||
Mfr: XVM-16R2656-R TTI: XVM-16R2656-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 16.2V 65F Module Super Cap | 0In Stock | 65 F | 16.2 VDC | Screw | 236 mm | 41.8 mm | 1500 Hour | 22 mOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 77.25 mm | XVM | Bulk | ||||||
Mfr: XLR-48R6167-R TTI: XLR-48R6167-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 48V 166F Module | 0In Stock | 166 F | 48.6 VDC | Screw | 421 mm | 196 mm | 1500 Hour | 5 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 177 mm | XLR-48 | Bulk | ||||||
Mfr: XVM-315R9345-R TTI: XVM-315R9345-R Bussmann / Eaton Availability: 0In StockSupercapacitors / Ultracapacitors 3.42F 315.9V | 0In Stock | 3.42 F | 315.9 VDC | Screw | 440 mm | 377 mm | 1500 Hour, 500000 Cycle | 0.38 Ohms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 70 mm | Bulk | |||||||
Mfr: XVM-315R9515-R TTI: XVM-315R9515-R Bussmann / Eaton Availability: 0In StockSupercapacitors / Ultracapacitors 5.13F 315.9V | 0In Stock | 5.13 F | 315.9 VDC | Screw | 440 mm | 377 mm | 1500 Hour, 500000 Cycle | 0.32 Ohms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 95 mm | Bulk | |||||||
Mfr: XLR-18R0507B-R TTI: XLR-18R0507B-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton XLR,18V,500F,AB,OV,TEMP | 0In Stock | 500 F | 18 VDC | Screw | 417 mm | 68 mm | 1000 Hour | 1.7 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 157 mm | XLR-LV | Bulk | ||||||
Mfr: SCCZ1EB308SWB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors The factory is currently not accepting orders for this product. | 0In Stock | 3000 F | 2.7 VDC | Screw | 60 mm (2.362 in) | 138 mm | 1000 Hour | 200 uOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: JJD0E258MSEFBN TTI: Not Assigned Nichicon Availability: 0In StockSupercapacitors / Ultracapacitors 2500F 2.5 Volts 20% NO BRACKET | 0In Stock | 2500 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | ||||||||
Mfr: SCMZ1EK507SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 16V 500F 60X138mm Radial | Not Available Online | 500 F | 16 VDC | Screw | 418 mm | 68 mm | 1000 Hour | 1.8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 180 mm | SCM | Bulk | ||||||
Mfr: JJD0E238MSEF TTI: Not Assigned Nichicon Availability: 0In StockSupercapacitors / Ultracapacitors 2.5volts 2300Farads Screw Terminal | 0In Stock | 2300 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 135 mm | 2000 Hour | 4 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: JJD0E138MSED TTI: Not Assigned Nichicon Availability: 0In StockSupercapacitors / Ultracapacitors 2.5volts 1300Farads Screw Terminal | 0In Stock | 1300 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 135 mm | 2000 Hour | 6 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: S301RE657R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 650 F 2.7 VDC LS=5.08mm | Not Available Online | 650 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 57.5 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk | RSC2R7657LR | |||||||||
Mfr: JJD0E408MSEGBN TTI: Not Assigned Nichicon Availability: 0In StockSupercapacitors / Ultracapacitors 4000F 2.5 Volts 20% NO BRACKET | 0In Stock | 4000 F | 2.5 VDC | Screw | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | ||||||||
Mfr: JJD0E258MSEFBB TTI: Not Assigned Nichicon Availability: 0In StockSupercapacitors / Ultracapacitors 2500F 2.5 Volts 20% 2 LEG BRACKET | 0In Stock | 2500 F | 2.5 VDC | Screw | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||||||
Mfr: JJD0E238MSEFBB TTI: Not Assigned Nichicon Availability: 0In StockSupercapacitors / Ultracapacitors 2300F 2.5 Volts 20% 2 LEG BRACKET | 0In Stock | 2300 F | 2.5 VDC | Screw | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||||||
Mfr: JJL0E268MSECBB TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2600Farads 60c 63.5x150 | Not Available Online | 2600 F | 2.5 VDC | Screw | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | ||||||||
Mfr: JJD0E408MDEFBN TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 4000Farads 60c 63.5x150 | Not Available Online | 4000 F | 2.5 VDC | Screw | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | |||||||||
Mfr: JJL0E657MSEC TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 650Farads Screw Terminal | Not Available Online | 650 F | 2.5 VDC | Screw | 12.7 mm (0.5 in) | 35 mm (1.378 in) | 135 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | Bulk | |||||||||
Mfr: JJD0E108MSED TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1000Farads Screw Terminal | Not Available Online | 1000 F | 2.5 VDC | Screw | 18.8 mm (0.74 in) | 40 mm (1.575 in) | 105 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | ||||||||
Mfr: JJD0E258MSEF TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2500Farads Screw Terminal | Not Available Online | 2500 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 150 mm | 2000 Hour | 3.5 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJD | Bulk | |||||||
Mfr: JJL0E268MSEG TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 2600Farads Screw Terminal | Not Available Online | 2600 F | 2.5 VDC | Screw | 28.6 mm (1.126 in) | 63.5 mm (2.5 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | ||||||||
Mfr: JJL0E168MSEF TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 1600Farads Screw Terminal | Not Available Online | 1600 F | 2.5 VDC | Screw | 22 mm (0.866 in) | 51 mm (2.008 in) | 150 mm | 2000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 60 C | JJL | Bulk | ||||||||
Mfr: DDLC2R5LGN351KA65S TTI: Not Assigned Chemi-Con Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.5volts 350F DL Cap Screw Term | Not Available Online | 350 F | 2.5 VDC | Screw | 8 mOhms | 10 % | EDLC / Supercaps | - 25 C | + 60 C | DLCAP | Bulk |