• Supercapacitors / Ultracapacitors

SMD/SMT - XVM - Supercapacitors / Ultracapacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: XVM-259R2425-R
TTI: XVM-259R2425-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 4.17F 259.2V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4.17 F
259.2 VDC
SMD/SMT
550 mm
266 mm
1500 Hour
310 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
68.7 mm
XVM
Bulk
Datasheet
Mfr: XVM-259R2635-R
TTI: Not Assigned
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.3 F
259.2 VDC
SMD/SMT
550 mm
266 mm
1500 Hour
250 mOhms
- 5 %, + 20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
93.7 mm
XVM
Bulk