XLR-LV - Supercapacitors / Ultracapacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLR-18R0507B-R TTI: XLR-18R0507B-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton XLR,18V,500F,AB,OV,TEMP | 0In Stock | 500 F | 18 VDC | Screw | 417 mm | 68 mm | 1000 Hour | 1.7 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 157 mm | XLR-LV | Bulk |