XLR-16 - Supercapacitors / Ultracapacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLR-16R2507-R TTI: XLR-16R2507-R Eaton Electronics Availability: 1In StockSupercapacitors / Ultracapacitors 500F 16.2V | 1In Stock | 500 F | 16.2 VDC | Connector | 416.2 mm | 67.2 mm | 1500 Hour | 1.7 mOhms | - 5 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 175.9 mm | XLR-16 | Bulk |