TV - Supercapacitors / Ultracapacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TV1860-3R0107-R TTI: TV1860-3R0107-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 3V 100F | 500In Stock | 100 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 60.5 mm | 1000 Hour | 12 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: TV0820-3R0335-R TTI: TV0820-3R0335-R Eaton Electronics Availability: 300In StockSupercapacitors / Ultracapacitors Eaton TV Supercapacitor, 3V, 3.3F, 75 mohm | 300In Stock | 3.3 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8.5 mm (0.335 in) | 21 mm | 1000 Hour | 75 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: TV1245-3R0346-R TTI: TV1245-3R0346-R Eaton Electronics Availability: 200In StockSupercapacitors / Ultracapacitors 3V 34F | 200In Stock | 34 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.9 mm (0.508 in) | 49 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: TV1030-3R0106-R TTI: TV1030-3R0106-R Eaton Electronics Availability: 0In Stock38,900 On Order Expected 09-Mar-27 Supercapacitors / Ultracapacitors 3V 10F | 0In Stock38,900 On Order Expected 09-Mar-27 | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 31.5 mm | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: TV1625-3R0256-R TTI: TV1625-3R0256-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3V 25F | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16.5 mm (0.65 in) | 28.5 mm | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: TV1020-3R0605-R TTI: TV1020-3R0605-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 6.0F 3V 30% | 0In Stock | 6 F | 3 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 22.3 mm | 1000 Hour | 35 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: TV1325-3R0156-R TTI: TV1325-3R0156-R Eaton Electronics Availability: 0In Stock803 On Order Expected 09-Dec-26 Supercapacitors / Ultracapacitors 3V 15F | 0In Stock803 On Order Expected 09-Dec-26 | 15 F | 3 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 28.5 mm | 1000 Hour | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: TV1635-3R0356-R TTI: TV1635-3R0356-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3V 35F | 0In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16.5 mm (0.65 in) | 38 mm | 1000 Hour | 24 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: TV1245-3R0346-1 TTI: TV1245-3R0346-1 Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 100F 3V 30% | 0In Stock | 34 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.9 mm (0.508 in) | 49 mm | 1000 Hour | 0.016 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: TV1840-3R0606-R TTI: TV1840-3R0606-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3V 60F | 0In Stock | 60 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 42 mm | 1000 Hour | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk |