• Supercapacitors / Ultracapacitors

Snap In, Screw - SCV - Supercapacitors / Ultracapacitors

7 Results
7 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: SCVQQ4006Y3ROTC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 3V 400F Max Temp 65 C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
400 F
3 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
66 mm
500000 Cycles
3.5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 65 C
SCV
Bulk
Datasheet
Mfr: SCVQW3606Y3ROTC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 3V 360F Max Temp 65 C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
360 F
3 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
60 mm
500000 Cycles
4 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 65 C
SCV
Bulk
Datasheet
Mfr: SCVZR1506Y3ROTC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 3V 150F Max Temp 65 C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
150 F
3 VDC
Snap In
10 mm (0.394 in)
25 mm (0.984 in)
50 mm
500000 Cycles
7 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 65 C
SCV
Bulk
Datasheet
Mfr: SCVXR1206Y3ROTC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 3V 120F Max Temp 65 C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
120 F
3 VDC
Snap In
10 mm (0.394 in)
22 mm (0.866 in)
50 mm
500000 Cycles
7.5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 65 C
SCV
Bulk
Datasheet
Mfr: SCVNW2506Y3ROTC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 3V 250F Max Temp 65 C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
250 F
3 VDC
Snap In
10 mm (0.394 in)
30 mm (1.181 in)
55 mm
500000 Cycles
5.5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 65 C
SCV
Bulk
Datasheet
Mfr: SCVNR2206Y3ROTC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 3V 220F Max Temp 65 C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
220 F
3 VDC
Snap In
10 mm (0.394 in)
30 mm (1.181 in)
50 mm
500000 Cycles
6 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 65 C
SCV
Bulk
Datasheet
Mfr: SCVXY1006Y3ROTC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 3V 100F Max Temp 65 C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
100 F
3 VDC
Snap In
10 mm (0.394 in)
22 mm (0.866 in)
45 mm
500000 Cycles
8 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 65 C
SCV
Bulk