Snap In, Screw - SCT - Supercapacitors / Ultracapacitors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCTZR1506Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 150F Max Temp 85 C 30% Snap-in | 0In Stock | 150 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 50 mm | 500000 Cycles | 7 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTQQ4006Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F Max Temp 85 C 30% Snap-in | 0In Stock | 400 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 66 mm | 500000 Cycles | 3.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTQW3606Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 360F Max Temp 85 C 30% Snap-in | 0In Stock | 360 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 500000 Cycles | 4 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTNR2206Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 220F Max Temp 85 C 30% Snap-in | 0In Stock | 220 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 500000 Cycles | 6 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTNW2506Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 250F Max Temp 85 C 30% Snap-in | 0In Stock | 250 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 55 mm | 500000 Cycles | 5.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTXR1206Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 120F Max Temp 85 C 30% Snap-in | 0In Stock | 120 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 50 mm | 500000 Cycles | 7.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTXY1006Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Snap-in | 0In Stock | 100 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 45 mm | 500000 Cycles | 8 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk |