• Supercapacitors / Ultracapacitors

Radial - SCS - Supercapacitors / Ultracapacitors

15 Results
15 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: SCSKR1006M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 70C 30% Radial

0In Stock

Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
60 mm
500000 Cycles
13 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSCB2004L2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 2F Max Temp 70C 30% Radial

0In Stock

Please adjust quantity to Min / Mult value
2 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
16 mm
500000 Cycles
120 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSFT2005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 20F Max Temp 70C 30% Radial

0In Stock

Please adjust quantity to Min / Mult value
20 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
35 mm
500000 Cycles
30 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSHJ2505M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 25F Max Temp 70C 30% Radial

0In Stock

Please adjust quantity to Min / Mult value
25 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
500000 Cycles
25 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSHP3005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 30F Max Temp 70C 30% Radial

0In Stock

Please adjust quantity to Min / Mult value
30 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
30 mm
500000 Cycles
20 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSCF1004X2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 70C 30% Radial

0In Stock

Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
12 mm
500000 Cycles
160 mOhms
- 20 %, + 100 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSHM5005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 50F Max Temp 70C 30% Radial

0In Stock

Please adjust quantity to Min / Mult value
50 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
40 mm
500000 Cycles
16 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSHM6005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 60F Max Temp 70C 30% Radial

0In Stock

Please adjust quantity to Min / Mult value
60 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
40 mm
500000 Cycles
15 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSFP1005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial

0In Stock

Please adjust quantity to Min / Mult value
10 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
30 mm
500000 Cycles
45 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSFF5004L2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 70C 30% Radial

0In Stock

Please adjust quantity to Min / Mult value
5 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20 mm
500000 Cycles
75 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSFX1505M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 70C 30% Radial

0In Stock

Please adjust quantity to Min / Mult value
15 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
30 mm
500000 Cycles
35 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSCJ5004L2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 70C 30% Radial

0In Stock

Please adjust quantity to Min / Mult value
5 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
25 mm
500000 Cycles
90 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSHT4005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 40F Max Temp 70C 30% Radial

0In Stock

Please adjust quantity to Min / Mult value
40 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
35 mm
500000 Cycles
18 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSFN1005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial

0In Stock

Please adjust quantity to Min / Mult value
10 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
20 mm
500000 Cycles
45 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk
Datasheet
Mfr: SCSCN3304L2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 70C 30% Radial

0In Stock

Please adjust quantity to Min / Mult value
3.3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
500000 Cycles
100 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCS
Bulk