• Supercapacitors / Ultracapacitors

SMD/SMT - SCP - Supercapacitors / Ultracapacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: SCPB13A855SNA
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.1V 8.5F +30/-10% 1.3mm T Max

Not Available Online

Call
or
View Details
8.5 F
2.1 VDC
SMD/SMT
48 mm
45 mm
2000 Hour, 500000 Cycle
50 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 55 C
+ 90 C
1.3 mm
SCP
Bulk
PRIZMACAP
Datasheet
Mfr: SCPB08A355SNA
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.1V 3.5F +30/-10% 0.8mm T Max

Not Available Online

Call
or
View Details
3.5 F
2.1 VDC
SMD/SMT
48 mm
45 mm
2000 Hour, 500000 Cycle
110 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 55 C
+ 90 C
0.8 mm
SCP
Bulk
PRIZMACAP
Datasheet
Mfr: SCPB20A156SNA
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.1V 15F +30/-10% 2.0mm T Max

Not Available Online

Call
or
View Details
15 F
2.1 VDC
SMD/SMT
48 mm
45 mm
2000 Hour, 500000 Cycle
30 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 55 C
+ 90 C
2 mm
SCP
Bulk