• Supercapacitors / Ultracapacitors

Radial - SCP - Supercapacitors / Ultracapacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: SCPA32A116PNA
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
11 F
2.1 VDC
Radial
48 mm
40 mm
2000 Hour, 500000 Cycle
0 %, + 100 %
EDLC / Supercaps
- 55 C
+ 90 C
3.2 mm
SCP
Tray
Datasheet
Mfr: SCPA11A105PNA
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
1 F
2.1 VDC
Radial
48 mm
40 mm
2000 Hour, 500000 Cycle
0 %, + 100 %
EDLC / Supercaps
- 55 C
+ 90 C
1.1 mm
SCP
Tray
Datasheet
Mfr: SCPA20A605PNA
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
6 F
2.1 VDC
Radial
48 mm
40 mm
2000 Hour, 500000 Cycle
0 %, + 100 %
EDLC / Supercaps
- 55 C
+ 65 C
2 mm
SCP