Snap In, Screw - SCM - Supercapacitors / Ultracapacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMZ1EK507SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 16V 500F 60X138mm Radial | Not Available Online | 500 F | 16 VDC | Screw | 418 mm | 68 mm | 1000 Hour | 1.8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 180 mm | SCM | Bulk | |||||
Mfr: SCMZ1EP167SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 48V 160F 60X138mm Radial | Not Available Online | 160 F | 48 VDC | Screw | 413 mm | 190 mm | 1000 Hour | 5.22 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 180 mm | SCM | Bulk |