• Supercapacitors / Ultracapacitors

Snap In, Screw - SCE - Supercapacitors / Ultracapacitors

5 Results
5 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: SCEYD6506Y2R7CC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 650F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
650 F
2.7 VDC
Snap In
60 mm (2.362 in)
55 mm
500000 Cycles
0.6 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Datasheet
Mfr: SCEYF1507Y2R7CC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 1500F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
1500 F
2.7 VDC
Snap In
60 mm (2.362 in)
85 mm
500000 Cycles
0.33 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Datasheet
Mfr: SCEYG2007Y2R7CC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 2000F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
2000 F
2.7 VDC
Snap In
60 mm (2.362 in)
105 mm
500000 Cycles
0.25 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Datasheet
Mfr: SCEYE1207Y2R7CC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 1200F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
1200 F
2.7 VDC
Snap In
60 mm (2.362 in)
75 mm
500000 Cycles
0.4 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Datasheet
Mfr: SCEYP3007Y2R7CC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 3000F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
3000 F
2.7 VDC
Snap In
60 mm (2.362 in)
140 mm
500000 Cycles
0.22 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk