• Supercapacitors / Ultracapacitors

Axial - SCE - Supercapacitors / Ultracapacitors

8 Results
8 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: SCEQT6006Y2R7SC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 600F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
600 F
2.7 VDC
Axial
35 mm (1.378 in)
85 mm
500000 Cycles
1.1 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Datasheet
Mfr: SCEQK2206Y2R7SC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 220F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
220 F
2.7 VDC
Axial
35 mm (1.378 in)
50 mm
500000 Cycles
1.65 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Datasheet
Mfr: SCEQP5006Y2R7SC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
500 F
2.7 VDC
Axial
35 mm (1.378 in)
70 mm
500000 Cycles
1.2 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Datasheet
Mfr: SCEQR7506Y2R7SC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 750F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
750 F
2.7 VDC
Axial
35 mm (1.378 in)
100 mm
500000 Cycles
1 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Datasheet
Mfr: SCEQT5006Y2R7SC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
500 F
2.7 VDC
Axial
35 mm (1.378 in)
85 mm
500000 Cycles
1.1 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Datasheet
Mfr: SCEQV3006Y2R7SC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 300F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
300 F
2.7 VDC
Axial
35 mm (1.378 in)
60 mm
500000 Cycles
1.4 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Datasheet
Mfr: SCEQP4006Y2R7SC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Axial
35 mm (1.378 in)
70 mm
500000 Cycles
1.2 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Datasheet
Mfr: SCEQX8506Y2R7SC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 850F Max Temp 70C 30% Snap-in

0In Stock

Please adjust quantity to Min / Mult value
850 F
2.7 VDC
Axial
35 mm (1.378 in)
110 mm
500000 Cycles
0.9 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk