SCE - Supercapacitors / Ultracapacitors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCEQR7506Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 750F Max Temp 70C 30% Snap-in | 0In Stock | 750 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 100 mm | 500000 Cycles | 1 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: SCEYD6506Y2R7CC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 650F Max Temp 70C 30% Snap-in | 0In Stock | 650 F | 2.7 VDC | Snap In | 60 mm (2.362 in) | 55 mm | 500000 Cycles | 0.6 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: SCEQP4006Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-in | 0In Stock | 400 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 70 mm | 500000 Cycles | 1.2 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: SCEQX8506Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 850F Max Temp 70C 30% Snap-in | 0In Stock | 850 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 110 mm | 500000 Cycles | 0.9 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: SCEYP3007Y2R7CC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3000F Max Temp 70C 30% Snap-in | 0In Stock | 3000 F | 2.7 VDC | Snap In | 60 mm (2.362 in) | 140 mm | 500000 Cycles | 0.22 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: SCEQP5006Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in | 0In Stock | 500 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 70 mm | 500000 Cycles | 1.2 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: SCEQK2206Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 220F Max Temp 70C 30% Snap-in | 0In Stock | 220 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 50 mm | 500000 Cycles | 1.65 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: SCEYE1207Y2R7CC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1200F Max Temp 70C 30% Snap-in | 0In Stock | 1200 F | 2.7 VDC | Snap In | 60 mm (2.362 in) | 75 mm | 500000 Cycles | 0.4 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: SCEQT6006Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 600F Max Temp 70C 30% Snap-in | 0In Stock | 600 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 85 mm | 500000 Cycles | 1.1 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: SCEQT5006Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in | 0In Stock | 500 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 85 mm | 500000 Cycles | 1.1 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: SCEQV3006Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 300F Max Temp 70C 30% Snap-in | 0In Stock | 300 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 60 mm | 500000 Cycles | 1.4 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: SCEYG2007Y2R7CC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 2000F Max Temp 70C 30% Snap-in | 0In Stock | 2000 F | 2.7 VDC | Snap In | 60 mm (2.362 in) | 105 mm | 500000 Cycles | 0.25 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: SCEYF1507Y2R7CC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1500F Max Temp 70C 30% Snap-in | 0In Stock | 1500 F | 2.7 VDC | Snap In | 60 mm (2.362 in) | 85 mm | 500000 Cycles | 0.33 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk |