Snap In, Screw - S501 - Supercapacitors / Ultracapacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S501LF357V2R7U TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volt 350F -5/+10% | Not Available Online | 350 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 60 mm | 1000 Hour, 500000 Cycle | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | S501 | Bulk | ||||||||
Mfr: S501LR607V2R7A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volt 600F -5/+10% | Not Available Online | 600 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 89 mm | 1000 Hour, 500000 Cycle | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | S501 | Bulk | ||||||||
Mfr: S501LI407V2R7A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volt 400F -5/+10% | Not Available Online | 400 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 69 mm | 1000 Hour, 500000 Cycle | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | S501 | Bulk | ||||||||
Mfr: S501LF357V2R7A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volt 350F -5/+10% | Not Available Online | 350 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 60 mm | 1000 Hour, 500000 Cycle | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | S501 | Bulk |