S02 - Snap In, Screw - Supercapacitors / Ultracapacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S02AT5006T016AU809 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 16volts 500F -0% | Not Available Online | 500 F | 16 VDC | Screw | 209 mm | 136 mm | EDLC / Supercaps | - 40 C | + 65 C | 156 mm | S02 | Bulk | ||||||||||
Mfr: S02AT5006R016AU808 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 16volts 500F -0% | Not Available Online | 500 F | Screw | EDLC / Supercaps | S02 | Bulk | IMOD016V500A22-01A | |||||||||||||||
Mfr: S02AD1656T048AU809 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 48volts 165F -0% | Not Available Online | 165 F | 48 VDC | Screw | 194 mm | 418 mm | EDLC / Supercaps | - 40 C | + 65 C | 156 mm | S02 | Bulk |