Screw - S01 - Supercapacitors / Ultracapacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S01PM1205R080AU809 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 80volts 12F -0% | Not Available Online | 12 F | 80 VDC | Screw | 238 mm | 247 mm | 90 mOhms | EDLC / Supercaps | - 40 C | + 65 C | 74 mm | S01 | Bulk | ||||||||
Mfr: S01PM5805K016A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 16volts 58F -10/+10% | Not Available Online | 58 F | 16 VDC | Screw | 225.37 mm | 50.8 mm | 23 mOhms | 10 % | EDLC / Supercaps | - 40 C | + 65 C | 75.19 mm | S01 | Bulk | |||||||
Mfr: S01PM1205R080A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 80volts 12F -0% | Not Available Online | 12 F | 80 VDC | Screw | 238 mm | 247 mm | 90 mOhms | EDLC / Supercaps | - 40 C | + 65 C | 74 mm | S01 | Bulk |