• Supercapacitors / Ultracapacitors

Radial - RH - Supercapacitors / Ultracapacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: LIC1840RH3R8107
TTI: Not Assigned
TAIYO YUDEN
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.8V 100F 15% LITHIUM ION

Not Available Online

Call
or
View Details
100 F
3.8 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
40 mm
60 mOhms
15 %
Vertical
Lithium-Ion Supercapacitors
- 30 C
+ 70 C
RH
Bulk
LIC1840RH3R8107S2