Radial - PM - Supercapacitors / Ultracapacitors
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM-5R0H474-R TTI: PM-5R0H474-R Eaton Electronics Availability: 800In StockSupercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES HORZ | 800In Stock | 470000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 14.5 mm | 17.3 mm | 1000 Hour | 500 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 9 mm | PM | Bulk | ||||
Mfr: PM-5R0V474-R TTI: PM-5R0V474-R Eaton Electronics Availability: 2,455In StockSupercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES VERT | 2,455In Stock | 470000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 400 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 14.5 mm | PM | Bulk | ||||
Mfr: PM-5R0V305-R TTI: PM-5R0V305-R Eaton Electronics Availability: 775In StockSupercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES VERT | 775In Stock | 3 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 32.5 mm | PM | Bulk | ||||
Mfr: PM-5R0H155-R TTI: PM-5R0H155-R Eaton Electronics Availability: 90In StockSupercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES HORZ | 90In Stock | 1.5 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 23 mm | 21.3 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 11 mm | PM | Bulk | ||||
Mfr: PM-5R0H105-R TTI: PM-5R0H105-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES HORZ | 500In Stock | 1 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 1000 Hour | 200 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 9 mm | PM | Bulk | ||||
Mfr: PM-5R0V105-R TTI: PM-5R0V105-R Eaton Electronics Availability: 5,440In StockSupercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES VERT | 5,440In Stock | 1 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 200 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 22 mm | PM | Bulk | ||||
Mfr: PM-5R0V155-R TTI: PM-5R0V155-R Eaton Electronics Availability: 4,644In StockSupercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES VERT | 4,644In Stock | 1.5 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 23 mm | PM | Bulk | ||||
Mfr: PM-5R0H305-R TTI: PM-5R0H305-R Eaton Electronics Availability: 382In StockSupercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES HORZ | 382In Stock | 3 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 32.5 mm | 21.3 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 11 mm | PM | Bulk | ||||
Mfr: PM-5R0V104-R TTI: PM-5R0V104-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES VERT | 0In Stock | 100000 uF | 5 VDC | Radial | 7.3 mm (0.287 in) | 8.5 mm | 16.8 mm | 1000 Hour | 1.25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 9 mm | PM | Bulk | ||||
Mfr: PM-5R0H104-R TTI: PM-5R0H104-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES HORZ | 0In Stock | 100000 uF | 5 VDC | Radial | 7.3 mm (0.287 in) | 13 mm | 11.3 mm | 1000 Hour | 2 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 6 mm | PM | Bulk | ||||
Mfr: PM-5R0H105-1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 5V EDLC PM SERIES HORZ | Not Available Online | 1 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 16.8 mm | 8.5 mm | 1000 Hour | 200 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 21.5 mm | PM | Bulk | ||||
Mfr: PM-10R0H504-1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors .5F 10V EDLC PM SERIES HORZ | Not Available Online | 500000 uF | 10 VDC | Radial | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | PM | Reel | |||||||||
Mfr: PM-5R0H305T-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES HORZ | Not Available Online | 3 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 32 mm | 20.8 mm | 1000 Hour | 70 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 10.5 mm | PM | Bulk |