• Supercapacitors / Ultracapacitors

SMD/SMT - Maxcap - Supercapacitors / Ultracapacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: LM055104A
TTI: Not Assigned
Ohmite
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
100000 uF
5.5 VDC
SMD/SMT
10.5 mm (0.413 in)
1000 Hour
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
Maxcap
Bulk
Datasheet
Mfr: LM035224A
TTI: Not Assigned
Ohmite
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
220000 uF
3.5 VDC
SMD/SMT
10.5 mm (0.413 in)
1000 Hour
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
Maxcap
Bulk
Datasheet
Mfr: LM055224A
TTI: Not Assigned
Ohmite
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
220000 uF
5.5 VDC
SMD/SMT
10.5 mm (0.413 in)
1000 Hour
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
8.5 mm
Maxcap
Bulk