KW - Supercapacitors / Ultracapacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KW-5R5C105-R TTI: KW-5R5C105-R Eaton Electronics Availability: 7,892In Stock6,000 On Order Expected 26-Feb-27 Supercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind | 7,892In Stock6,000 On Order Expected 26-Feb-27 | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 8.85 mm | KW | Bulk | |||||
Mfr: KW-5R5C334-R TTI: KW-5R5C334-R Eaton Electronics Availability: 2,495In Stock1,600 On Order Expected 05-Jan-27 Supercapacitors / Ultracapacitors CAP 0.33F 5.5V EDLC Coin Cell Cylind | 2,495In Stock1,600 On Order Expected 05-Jan-27 | 330 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: KW-5R5C224-R TTI: KW-5R5C224-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.22F 5.5V EDLC Coin Cell Cylind | 0In Stock | 220 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: KW-5R5C684-R TTI: KW-5R5C684-R Eaton Electronics Availability: 1,236In Stock2,528 On Order Expected 23-Nov-26 Supercapacitors / Ultracapacitors CAP 0.68F 5.5V EDLC Coin Cell Cylind | 1,236In Stock2,528 On Order Expected 23-Nov-26 | 680 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.85 mm | KW | Bulk | |||||
Mfr: KW-5R5C104-R TTI: KW-5R5C104-R Eaton Electronics Availability: 3,437In StockSupercapacitors / Ultracapacitors CAP 0.1F 5.5V EDLC Coin Cell Cylind | 3,437In Stock | 100 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: KW-5R5C224H-R TTI: KW-5R5C224H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 5.5V 80% | 0In Stock | 220 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: KW-5R5C684H-R TTI: KW-5R5C684H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 0.68F 5.5V 80% | 0In Stock | 680 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 2000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.85 mm | KW | Bulk | |||||
Mfr: KW-5R5C104H-R TTI: KW-5R5C104H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1.0F 5.5V 80% | 0In Stock | 100 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: KW-5R5C334H-R TTI: KW-5R5C334H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 5.5V 80% | 0In Stock | 330 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: KW-5R5C105H-R TTI: KW-5R5C105H-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1.0F 5.5V 80% | 0In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 2000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.85 mm | KW | Bulk | |||||
Mfr: KVW-5R0C105-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,1F,30ohm | Not Available Online | 1 F | 5 VDC | Through Hole | 20.8 mm (0.819 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 11 mm | KW | Reel | ||||||
Mfr: KW-5R5C474-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470 mF | 5.5 VDC | 2000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 85 C | KW |