KVR - Supercapacitors / Ultracapacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KVR-5R0C105-R TTI: KVR-5R0C105-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Horiz | 500In Stock | 1 F | 5 VDC | Through Hole | 20.8 mm (0.819 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 8.1 mm | KVR | Reel | ||||||
Mfr: KVR-5R0C155-R TTI: KVR-5R0C155-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Horiz | 500In Stock | 1.5 F | 5 VDC | Through Hole | 20.8 mm (0.819 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 8.1 mm | KVR | Reel | ||||||
Mfr: KVR-5R0H105-R TTI: KVR-5R0H155-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,vert | 500In Stock | 1.5 F | 5 VDC | Through Hole | 19.1 mm (0.752 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.3 mm | KVR | Reel | ||||||
Mfr: KVR-5R0V105-R TTI: KVR-5R0V105-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Cylindrical | 500In Stock | 1 F | 5 VDC | Through Hole | 19.1 mm (0.752 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 20.5 mm | KVR | Reel | ||||||
Mfr: KVR-5R0H105-R TTI: KVR-5R0H105-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,vert | 0In Stock | 1 F | 5 VDC | Through Hole | 19.1 mm (0.752 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.3 mm | KVR | Reel | ||||||
Mfr: KVR-5R0V155-R TTI: KVR-5R0V155-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Cyl | 0In Stock | 1.5 F | 5 VDC | Through Hole | 19.1 mm (0.752 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 20.5 mm | KVR | Reel |