• Supercapacitors / Ultracapacitors

Radial - JUW - Supercapacitors / Ultracapacitors

9 Results
9 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: JUWT1226MHD
TTI: JUWT1226MHD
Nichicon
Availability:

200In Stock

End of Life
Supercapacitors / Ultracapacitors 2.7volts 22Farads Radial

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
31.5 mm
1000 Hour
300 mOhms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Datasheet
Mfr: JUWT1685MHD
TTI: Not Assigned
Nichicon
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7volts 6.8Farads Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
20 mm
1000 Hour
800 mOhms
20 %
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Datasheet
Mfr: JUWT1275MPD
TTI: Not Assigned
Nichicon
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7volts 2.7Farads Radial

0In Stock

Please adjust quantity to Min / Mult value
2.7 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
2 Ohms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Datasheet
Mfr: JUWT1126MPD
TTI: Not Assigned
Nichicon
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7volts 12Farads Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
12 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
31.5 mm
1000 Hour
400 mOhms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Datasheet
Mfr: JUWT1336MHD
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 2.7volts 33Farads Radial

Not Available Online

Call
or
View Details
33 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
31.5 mm
1000 Hour
200 mOhms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Datasheet
Mfr: JUWT1155MPD
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.7volts 1.5Farads Radial

Not Available Online

Call
or
View Details
1.5 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
11.5 mm
1000 Hour
3 Ohms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Datasheet
Mfr: JUWT1476MHD
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.7volts 47Farads Radial

Not Available Online

Call
or
View Details
47 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
31.5 mm
1000 Hour
200 mOhms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Datasheet
Mfr: JUWT1475MPD
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.7volts 4.7Farads Radial

Not Available Online

Call
or
View Details
4.7 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20 mm
1000 Hour
1 Ohms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk
Datasheet
Mfr: JUWT1826MHD
TTI: Not Assigned
Nichicon
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.7volts 82Farads Radial

Not Available Online

Call
or
View Details
82 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
40 mm
1000 Hour
100 mOhms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUW
Bulk