• Supercapacitors / Ultracapacitors

Radial - HZ - Supercapacitors / Ultracapacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EEC-HZ0E335
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.3F 2.5volts GOLD HZ RADIAL

Not Available Online

Call
or
View Details
3.3 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
- 20 %, + 40 %
EDLC / Supercaps
- 25 C
+ 60 C
HZ
Bulk