• Supercapacitors / Ultracapacitors

Radial - HVZ - Supercapacitors / Ultracapacitors

8 Results
8 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: HVZ0E107NF-LT
TTI: Not Assigned
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.7V 100F 30% LS=10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Radial
25 mm (0.984 in)
50 mm
1000 Hour
30 mOhms
30 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
52 mm
HVZ
Bulk
Datasheet
Mfr: HVZ0E207NF-LT
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Supercapacitors / Ultracapacitors 2.7V 200F 30% LS=10mm

Not Available Online

Call
or
View Details
200 F
2.7 VDC
Radial
35 mm (1.378 in)
50 mm
1000 Hour
30 mOhms
30 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
52 mm
HVZ
Bulk
Datasheet
Mfr: HVZ0E105NF
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.7V 1F 30% LS=3.5mm

Not Available Online

Call
or
View Details
1 F
2.7 VDC
Radial
8 mm (0.315 in)
1000 Hour
300 mOhms
30 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
14 mm
HVZ
Bulk
Datasheet
Mfr: HVZ0E275NF
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.7V 2.7F 30% LS=3.5mm

Not Available Online

Call
or
View Details
2.7 F
2.7 VDC
Radial
8 mm (0.315 in)
22 mm
1000 Hour
300 mOhms
30 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
24 mm
HVZ
Bulk
Datasheet
Mfr: HVZ0E226NF
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.7V 22F 30% LS=5mm

Not Available Online

Call
or
View Details
22 F
2.7 VDC
Radial
12.5 mm (0.492 in)
35 mm
1000 Hour
100 mOhms
30 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
37 mm
HVZ
Bulk
Datasheet
Mfr: HVZ0E106NF
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.7V 10F 30% LS=5mm

Not Available Online

Call
or
View Details
10 F
2.7 VDC
Radial
10 mm (0.394 in)
35 mm
1000 Hour
100 mOhms
30 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
37 mm
HVZ
Bulk
Datasheet
Mfr: HVZ0E506NF
TTI: Not Assigned
KEMET
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.5V 50F 30% LS=7.5mm

Not Available Online

Call
or
View Details
50 F
2.5 VDC
Radial
18 mm (0.709 in)
40 mm
1000 Hour
50 mOhms
30 %
Vertical
EDLC / Supercaps
- 25 C
+ 60 C
42 mm
HVZ
Bulk
Datasheet
Mfr: HVZ0E475NF
TTI: Not Assigned
KEMET
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7V 4.7F 30% LS=5mm

Not Available Online

Call
or
View Details
4.7 F
2.7 VDC
Radial
10 mm (0.394 in)
20 mm
1000 Hour
100 mOhms
30 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
22 mm
HVZ
Bulk