Radial - FY - Supercapacitors / Ultracapacitors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFYD0H105Z00 TTI: FYD0H105ZF KEMET Availability: 7,934In StockSupercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm | 7,934In Stock | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 16 mm | 1000 Hour | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: USCFYD0H225Z00 TTI: FYD0H225ZF KEMET Availability: 2In StockSupercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=10.16mm | 2In Stock | 2.2 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 22 mm | 1000 Hour | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: USCFYD0H473Z00 TTI: FYD0H473ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm | 0In Stock | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 8.5 mm | 1000 Hour | 220 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: USCFYD0H104Z00 TTI: FYD0H104ZF KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 8.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: USCFYL0H103Z00 TTI: FYL0H103ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.01F -20/+80% LS=5.08mm | 0In Stock | 10000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5 mm | 1000 Hour | 300 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: FYD0H145ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1.4F -20/80% LS=7.62mm | 0In Stock | 1.4 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 19 mm | 1000 Hour | 45 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: FYH0H105ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=10.16mm | 0In Stock | 1 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 11 mm | 1000 Hour | 20 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: FYD0H223ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm | 0In Stock | 22000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 8.5 mm | 1000 Hour | 220 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: FYH0H104ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm | 0In Stock | 100000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 7.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: FYD0H224ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 14.5 mm (0.571 in) | 15 mm | 1000 Hour | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: FYH0H474ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=7.62mm | 0In Stock | 470000 uF | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 10 mm | 1000 Hour | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: FYL0H473ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm | 0In Stock | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 12 mm (0.472 in) | 5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: FYH0H223ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V .022F -20/80% LS=5.08mm | 0In Stock | 22000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 7 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: FYL0H223ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm | 0In Stock | 22000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11 mm (0.433 in) | 5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: FYH0H473ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5.08mm | 0In Stock | 47000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 7 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: FYD0H474ZF TTI: Not Assigned KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm | 0In Stock | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 15 mm | 1000 Hour | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: FYH0H224ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 9.5 mm | 1000 Hour | 60 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk |