FXU - Supercapacitors / Ultracapacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FXU0H105ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F -20 +/1 +80% ESR=10Ohms Sn-1Cu AEC-Q200 | 0In Stock | 1 F | 5.5 VDC | SMD/SMT | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 10 mm | 10 Ohms | - 20 %, 80 % | Vertical | Supercapacitors | - 40 C | + 105 C | FXU | AEC-Q200 | Bulk | USCFXU0H105Z00 |