FU0H - Supercapacitors / Ultracapacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFU00H105Z00 TTI: FU0H105ZF KEMET Availability: 60In StockSupercapacitors / Ultracapacitors 5.5V 1F -20/+80% 85C ESR=10Ohm AEC-Q200 | 60In Stock | 1 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 15 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 15 mm | FU0H | AEC-Q200 | Bulk | USCFU00H105Z00 |