FS - Supercapacitors / Ultracapacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFS00H105Z00 TTI: FS0H105ZF KEMET Availability: 194In StockSupercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=10.16mm | 194In Stock | 1 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 14 mm | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | ||||||
Mfr: USCFS01A105Z00 TTI: FS1A105ZF KEMET Availability: 147In StockSupercapacitors / Ultracapacitors 11V 1F -20/80% LS=10.16mm | 147In Stock | 1 F | 11 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 31.5 mm | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | ||||||
Mfr: USCFS00H224Z00 TTI: FS0H224ZF KEMET Availability: 212In StockSupercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm | 212In Stock | 220 mF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 13 mm | 1000 Hour | 25 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | |||||||
Mfr: USCFS00H473Z00 TTI: FS0H473ZF KEMET Availability: 360In StockSupercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5.08mm | 360In Stock | 47 mF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 13 mm (0.512 in) | 8.5 mm | 1000 Hour | 40 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | ||||||
0In Stock | 1 F | 12 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 38 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | |||||||
Not Available Online | 100 mF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 8.5 mm | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | |||||||
Not Available Online | 470 mF | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 13 mm | 1000 Hour | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | USCFS00H474Z00 | ||||||
Not Available Online | 22 mF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 11.5 mm (0.453 in) | 8.5 mm | 1000 Hour | 60 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | |||||||
0In Stock | 5 F | 12 VDC | Radial | 20 mm (0.787 in) | 44.8 mm (1.764 in) | 60 mm | 1000 Hour | 4 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | |||||||
0In Stock | 470 mF | 11 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 25.5 mm | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk |