FMU - Supercapacitors / Ultracapacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFMU0H334Z00 TTI: FMU0H334ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2 | 0In Stock | 330 mF | 5.5 VDC | Radial | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 105 C | FMU | AEC-Q200 | Bulk | USCFMU0H334Z00 | |||||||
Mfr: USCFMU0H334ZTB TTI: FMU0H334ZFTP18 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2 | 0In Stock | 330 mF | 5.5 VDC | Radial | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 105 C | FMU | AEC-Q200 | Ammo Pack | USCFMU0H334ZTB |