Axial - EDS - Supercapacitors / Ultracapacitors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDS224Z3R6H TTI: EDS224Z3R6H Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 3.6V 85C | 0In Stock | 220000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDS105Z3R6H TTI: Not Assigned Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 3.6V 85C | 0In Stock | 1 F | 3.6 VDC | Axial | 19 mm (0.748 in) | 6.5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDS224Z3R6V TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 3.6V 85C | 0In Stock | 220000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDS105Z3R6V TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1F 3.6V 85C | 0In Stock | 1 F | 3.6 VDC | Axial | 19 mm (0.748 in) | 5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDS155Z3R6V TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 3.6V 85C | 0In Stock | 1.5 F | 3.6 VDC | Axial | 19 mm (0.748 in) | 5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDS474Z3R6H TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.47F 3.6V 85C | 0In Stock | 470000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDS334Z3R6H TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 3.6V 85C | 0In Stock | 330000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDS104Z3R6H TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 3.6V 85C | 0In Stock | 100000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDS473Z3R6H TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.047F 3.6V 85 DEG C | 0In Stock | 47000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5.5 mm | 1000 Hour | 120 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDS104Z3R6V TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 3.6V 85C | 0In Stock | 100000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDS473Z3R6V TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.047F 3.6V 85 DEG C | 0In Stock | 47000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDS474Z3R6V TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.47F 3.6V 85C | 0In Stock | 470000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDS334Z3R6V TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 3.6V 85C | 0In Stock | 330000 uF | 3.6 VDC | Axial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | ||||||
Mfr: EDS155Z3R6H TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 3.6V 85C | 0In Stock | 1.5 F | 3.6 VDC | Axial | 19 mm (0.748 in) | 6.5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk |