EDLNF - Radial - Supercapacitors / Ultracapacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDLNF104A5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.1F 5.5V | Not Available Online | 100000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 7.5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLNF | ||||||||||
Mfr: EDLNF155B5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 5.5V | Not Available Online | 1.5 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 8 mm | 30 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLNF | ||||||||||
Mfr: EDLNF224A5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.22F 5.5V | Not Available Online | 220000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 7.5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLNF |