EDLF - Radial - Supercapacitors / Ultracapacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDLF473A5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.047F 5.5V | Not Available Online | 47000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 9.5 mm | 120 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLF | ||||||||||
Mfr: EDLF684B5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.68F 5.5V | Not Available Online | 680000 uF | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 9.5 mm | 50 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLF | ||||||||||
Mfr: EDLF474B5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.47F 5.5V | Not Available Online | 470000 uF | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 9.5 mm | 75 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLF | ||||||||||
Mfr: EDLF104A5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.1F 5.5V | Not Available Online | 100000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 9.5 mm | 100 Ohms | EDLC / Supercaps | - 25 C | + 85 C | EDLF |