• Supercapacitors / Ultracapacitors

SMD/SMT - EDLC262520 - Supercapacitors / Ultracapacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EDLC262520-501-2F-40
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.2VDC 500mF LOW HEIGHT

Not Available Online

Call
or
View Details
500000 uF
4.2 VDC
SMD/SMT
20 mm
25 mm
35 mOhms
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
2.6 mm
EDLC262520
Tray