EDLC041720 - SMD/SMT - Supercapacitors / Ultracapacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDLC041720-050-2F-13 TTI: Not Assigned TDK Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5000 uF | 3.2 VDC | SMD/SMT | 20 mm | 17 mm | Vertical | EDLC / Supercaps | - 20 C | + 60 C | 0.4 mm | EDLC041720 | |||||||||
Mfr: EDLC041720-100-2F-13 TTI: Not Assigned TDK Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 10 uF | 3.2 VDC | SMD/SMT | 20 mm | 17 mm | Vertical | EDLC / Supercaps | - 20 C | + 60 C | 0.4 mm | EDLC041720 | |||||||||
Mfr: EDLC041720-150-2F-13 TTI: Not Assigned TDK Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 15 uF | 3.2 VDC | SMD/SMT | 20 mm | 17 mm | Vertical | EDLC / Supercaps | - 20 C | + 60 C | 0.4 mm | EDLC041720 |