Radial - EDC - Supercapacitors / Ultracapacitors
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDC105Z5R5C TTI: EDC105Z5R5C Knowles / Illinois Capacitor Availability: 2,770In StockSupercapacitors / Ultracapacitors 1F 5.5V 70C | 2,770In Stock | 1 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 7.5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: EDC224Z5R5V TTI: EDC224Z5R5V Knowles / Illinois Capacitor Availability: 3,900In StockSupercapacitors / Ultracapacitors 0.22F 5.5V 70C | 3,900In Stock | 220000 uF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: EDC155Z5R5C TTI: EDC155Z5R5C Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 5.5V 70C | 0In Stock | 1.5 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 7.5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: EDC474Z5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.47F 5.5V 70C | 0In Stock | 470000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 7 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: EDC334Z5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 5.5V 70C | 0In Stock | 330000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 7 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: EDC104Z5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 5.5V 70C | 0In Stock | 100000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 7 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: EDC104Z6R3C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.1F 6.3V 70C | 0In Stock | 100000 uF | 6.3 VDC | Radial | 13.5 mm (0.531 in) | 9.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: EDC105Z6R3C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1F 6.3V 70C | 0In Stock | 1 F | 6.3 VDC | Radial | 21.5 mm (0.846 in) | 9.5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | |||||||
Mfr: EDC224Z5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 5.5V 70C | 0In Stock | 220000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 9.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: EDC473Z5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C | 0In Stock | 47000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 7 mm | 1000 Hour | 120 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | |||||||
Mfr: EDC684Z6R3C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.68F 6.3V 70C | 0In Stock | 680000 uF | 6.3 VDC | Radial | 21.5 mm (0.846 in) | 9.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | |||||||
Mfr: EDC224Z6R3C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 6.3V 70C | 0In Stock | 220000 uF | 6.3 VDC | Radial | 13.5 mm (0.531 in) | 9.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | |||||||
Mfr: EDC334Z6R3C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 6.3V 70C | 0In Stock | 330000 uF | 6.3 VDC | Radial | 13.5 mm (0.531 in) | 9.5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | |||||||
Mfr: EDC474Z6R3C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.47F 6.3V 70C | 0In Stock | 470000 uF | 6.3 VDC | Radial | 21.5 mm (0.846 in) | 9.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk |