• Supercapacitors / Ultracapacitors

Snap In, Screw - DSF - Supercapacitors / Ultracapacitors

3 Results
3 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: DSF407Q3R0
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 400F 3.0V 35*60

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
3 VDC
Snap In
35 mm (1.378 in)
1500 Hour, 500000 Cycle
3 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
60 mm
DSF
Bulk
Datasheet
Mfr: DSF477Q3R0
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3VDC 470F Tol -10% to +30%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 F
3 VDC
Snap In
35 mm (1.378 in)
1500 Hour, 500000 Cycle
3 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
60 mm
DSF
Bulk
Datasheet
Mfr: DSF357Q3R0
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 350F 3.0V 35*60

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
350 F
3 VDC
Snap In
35 mm (1.378 in)
1500 Hour, 500000 Cycle
3 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
60 mm
DSF
Bulk